Parametric results for: PLT130 under Fiber Optic Transmitters

Filter Your Search

1 - 10 of 42,244 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FCR684208T
Cliff Electronic Components
$2.4381 Yes Active 650 nm 640 nm 670 nm 16 Mbps 3 V LED TRANSMITTER 5.5 V 2.7 V -20 °C 70 °C BOARD MOUNT NO 9.7 mm 13.5 mm 9.7 mm CLIFF ELECTRONIC COMPONENTS LTD PACKAGE-3 compliant CLIFF ELECTRONIC COMPONENTS
SP000063871
Broadcom Limited
$5.7900 Yes Active 650 nm 630 nm 685 nm LED TRANSMITTER 980/1000, POF 239.8 µW DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 5.3 mm BROADCOM INC compliant Avago Technologies
AFBR-1555ARZ
Broadcom Limited
$6.8824 Yes Active TRANSMITTER e3 Tin (Sn) BROADCOM INC compliant Avago Technologies 2016-09-23
TOTX1350(F)
Toshiba America Electronic Components
$7.1291 Active 650 nm 10 Mbps 5 V LED TRANSMITTER IT ALSO HAS OPTICAL POWER OUTPUT-NOM 0.089 MW 980/1000, POF 398 µW DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 8.5 mm TOSHIBA CORP unknown Toshiba
HFBR-1521Z
Broadcom Limited
$7.2698 Yes Active 660 nm 5 Mbps 1.67 V LED TRANSMITTER POF 2.02 V 1.45 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm 10.2 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant Avago Technologies EAR99 8517.62.00.50
SP000063802
Broadcom Limited
$7.4318 Yes Not Recommended 660 nm LED TRANSMITTER POF 200 µW DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 5.3 mm BROADCOM INC compliant Avago Technologies
AFBR-1539Z
Broadcom Limited
$7.5738 Yes Active 650 nm 630 nm 685 nm LED TRANSMITTER RS-232, RS-485 POF, PCS 60 µW ANALOG e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) 18.9 mm 18.1 mm 7.6 mm BROADCOM INC compliant Avago Technologies
AFBR-1529Z
Broadcom Limited
$8.0449 Yes Active 650 nm 630 nm 685 nm LED TRANSMITTER RS-232, RS-485 POF, PCS 60 µW ANALOG e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN 7.6 mm 18.8 mm 10.2 mm BROADCOM INC ROHS COMPLIANT, PLASTIC, 4 PIN compliant Avago Technologies EAR99 8517.62.00.50
HFBR-1527Z
Broadcom Limited
$8.1838 Yes Active 650 nm 640 nm 660 nm 125 Mbps 2.1 V LED TRANSMITTER OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 POF 107 µW 2.4 V 1.8 V DIGITAL e3 70 °C THROUGH HOLE MOUNT NO MATTE TIN 7.62 mm 18.8 mm 10.2 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant Avago Technologies EAR99 8517.62.00.50
HFBR-1524Z
Broadcom Limited
$8.1923 Yes Active 660 nm 1 Mbps 1.67 V LED TRANSMITTER POF 76 µW 2.02 V 1.45 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm 10.2 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant Avago Technologies EAR99 8517.62.00.50