Part Details for FCR684208T by Cliff Electronic Components
Overview of FCR684208T by Cliff Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FCR684208T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9145
|
Newark | Optical Tx Conn, R/A Jack, Pcb, Fibre Optic Connector Type:Toslink, Fibre Type:-, Fibre Diameter:-, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Mounting Rohs Compliant: Yes |Cliff Electronic Components FCR684208T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1.7700 / $4.0200 | Buy Now |
DISTI #
4654-FCR684208T-ND
|
DigiKey | OPTICAL JACK TRANSMITTER OTJ-8 Min Qty: 1 Lead time: 4 Weeks Container: Tray |
34 In Stock |
|
$2.0071 / $3.7200 | Buy Now |
DISTI #
2991613
|
element14 Asia-Pacific | OPTICAL TX CONN, R/A JACK, PCB RoHS: Compliant Min Qty: 1 Container: Each | 107 |
|
$2.8665 / $3.1385 | Buy Now |
DISTI #
2991613
|
Farnell | OPTICAL TX CONN, R/A JACK, PCB RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$1.7549 / $3.9988 | Buy Now |
Part Details for FCR684208T
FCR684208T CAD Models
FCR684208T Part Data Attributes
|
FCR684208T
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FCR684208T
Cliff Electronic Components
Transmitter, 640nm Min, 670nm Max, 16Mbps, Board Mount, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body Breadth | 9.7 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 13.5 mm | |
Data Rate | 16 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 670 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |