Parametric results for: FTLF8519P3BNL under Fiber Optic Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ftlf8519p3bnl Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
FTLF8519P3BNL
Coherent Thermal Solutions
Check for Price Yes Transferred 850 nm 840 nm 860 nm 12 dB -17 dBm 3.3 V LASER TRANSCEIVER ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT 2.125 Gbps 2.125 Gbps 50/125, 62.5/125, MMF 3.46 V 3.15 V -20 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.46 mm 56.64 mm 13.27 mm II-VI INC ROHS COMPLIANT PACKAGE compliant
FTLF8519P3BNL
Finisar Corporation
$22.5027 Yes Yes Transferred 850 nm 840 nm 860 nm 12 dB -17 dBm 3.3 V LASER TRANSCEIVER ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT 2.125 Gbps 2.125 Gbps 50/125, 62.5/125, MMF 3.46 V 3.15 V -20 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.46 mm 56.64 mm 13.27 mm FINISAR CORP ROHS COMPLIANT PACKAGE compliant Finisar
FTLF8519P3BNL-1T
Finisar Corporation
Check for Price Transferred TRANSCEIVER FINISAR CORP unknown