Filter Your Search
31 - 40 of 132,841 results
|
AFBR-5803AZ
Broadcom Limited
|
$28.1661 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | -10 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | MATTE TIN | 12 mm | 24.8 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT, SIP-9 | compliant | 5A991.B.5.A | 8517.62.00.50 | ||||||
|
AFBR-5813TQZ
Broadcom Limited
|
$30.0433 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED | TRANSCEIVER | IT OPERATES AT DATA RATE OF 125 MBAUD | AMPLIFIER, PIN PHOTODIODE | ATM, FDDI | 50/125, 62.5/125, MMF | 10 µW | 3.47 V | 3.13 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 25.95 mm | 25.4 mm | BROADCOM INC | PACKAGE-20 | compliant | ||||||||||||
|
AFCT-5805AZ
Avago Technologies
|
$30.3750 | Yes | Yes | Obsolete | 1.3 µm | 1.261 µm | 1.36 µm | -31 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | 2 X 9 ARRAY | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1, TELCORDIA | 155 Mbps | 155 Mbps | SMF | 70 µW | 5.25 V | 3.1 V | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 9.8 mm | 39.6 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||
|
AFBR-5813QZ
Broadcom Limited
|
$31.0479 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED | TRANSCEIVER | IT OPERATES AT DATA RATE OF 125 MBAUD | AMPLIFIER, PIN PHOTODIODE | ATM, FDDI | 50/125, 62.5/125, MMF | 10 µW | 3.47 V | 3.13 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.4 mm | 39.3 mm | 25.4 mm | BROADCOM INC | PACKAGE-20 | compliant | ||||||||||||
|
AFBR-57R5APZ
Avago Technologies
|
$32.5006 | Yes | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | MSA-SFF-8472 | AMPLIFIER | GBE | 4.25 Gbps | 4.25 Gbps | 50/125, 62.5/125, MMF | 125 µW | 3.63 V | 2.97 V | e4 | -10 °C | 85 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | Gold (Au) | 8.5 mm | 55.3 mm | 13.4 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||
|
AFBR-5803Z
Broadcom Limited
|
$32.6926 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 12 mm | 24.8 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT, SIP-9 | compliant | 5A991.B.5.A | 8517.62.00.50 | |||||||
|
FXC-SFPD53LR2OC48ARS
L-com Inc
|
$32.7737 | Active | SFP TRANSCEIVER | L-COM INC | unknown | ||||||||||||||||||||||||||||||||||
|
FXC-SFPD40EZX1G-CAN
L-com Inc
|
$32.7737 | Active | SFP TRANSCEIVER | L-COM INC | unknown | ||||||||||||||||||||||||||||||||||
|
FXC-SFPD55EZX1G-CAN
L-com Inc
|
$32.7737 | Active | SFP TRANSCEIVER | L-COM INC | unknown | ||||||||||||||||||||||||||||||||||
|
FXC-SFPD37EZX1G-MSA
L-com Inc
|
$32.7737 | Active | SFP TRANSCEIVER | L-COM INC | unknown |