Parametric results for: 900 under Fiber Optic Switches

Filter Your Search

51 - 60 of 175,370 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LBSW-1O1181132
Laser Components USA Inc
Check for Price Yes Yes Active 1.06 µm 55 dB SWITCH 55 dB SMF-28 300 mW 10000000 Cycle(s) 1X1 LATCHING 10 ms -40 °C 85 °C FC/PC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 36.5 mm 12.5 mm LASER COMPONENTS GMBH unknown
LBSW-228181112
Laser Components USA Inc
Check for Price Yes Yes Active 850 nm 55 dB SWITCH 55 dB SMF-28 500 mW 10000000 Cycle(s) 2X2 LATCHING 3 ms -40 °C 85 °C FC/PC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 36.5 mm 12.5 mm LASER COMPONENTS GMBH unknown PACKAGE-10
LBDM-1O8216127
Laser Components USA Inc
Check for Price Yes Yes Active 850 nm 35 dB SWITCH 35 dB 62.5/125, MMF 500 mW 10000000 Cycle(s) 1X1 NON-LATCHING 3 ms -5 °C 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 8.5 mm 30 mm 30 mm LASER COMPONENTS GMBH unknown PACKAGE-10
LBUM-1O1171117
Laser Components USA Inc
Check for Price Yes Yes Active 1.06 µm 55 dB SWITCH 55 dB SMF-28 500 mW 10000000 Cycle(s) 1X1 LATCHING 3 ms -5 °C 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 8 mm 31 mm 10 mm LASER COMPONENTS GMBH unknown
LBUM-215181327
Laser Components USA Inc
Check for Price Yes Yes Active 1.55 µm 55 dB SWITCH 55 dB SMF-28 2X1 LATCHING 3 ms -40 °C 85 °C LC CONNECTOR 8 mm 31 mm 10 mm LASER COMPONENTS GMBH unknown
LBUM-224171137
Laser Components USA Inc
Check for Price Yes Yes Active 1.41 µm 55 dB SWITCH 55 dB SMF-28 500 mW 10000000 Cycle(s) 2X2 LATCHING 3 ms -5 °C 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 8 mm 31 mm 10 mm LASER COMPONENTS GMBH unknown PACKAGE-8
LBHP-1C5136333
Laser Components USA Inc
Check for Price Active 1.55 µm 55 dB 0.8 dB SWITCH 50 dB 62.5/125, MMF 10 mW 10000000 Cycle(s) 1X1 LATCHING 3 ms 5 V -5 °C 70 °C FC/APC CONNECTOR PANEL MOUNT NO 8.2 mm 36 mm 26 mm LASER COMPONENTS GMBH unknown
LBMM-416215322
Laser Components USA Inc
Check for Price Yes Yes Active 650 nm 35 dB SWITCH 50 dB 50/125, MMF 500 mW 4X1 NON-LATCHING 3 ms -5 °C 70 °C FC/PC CONNECTOR THROUGH HOLE MOUNT NO 10 mm 35 mm 23 mm LASER COMPONENTS GMBH unknown ROHS COMPLIANT PACKAGE
LBQF-225116312
Laser Components USA Inc
Check for Price Yes Yes Active 1.55 µm 35 dB 1.2 dB SWITCH 35 dB 62.5/125, MMF 500 mW 10000000 Cycle(s) 2X2 LATCHING 10 ms 5 V -5 °C 70 °C FC/PC CONNECTOR THROUGH HOLE MOUNT NO 8 mm 28 mm 27 mm LASER COMPONENTS GMBH unknown 28 X27 MM, 8 MM HEIGHT, ROHS COMPLIANT, PACKAGE-8
NSSW-113111113
Laser Components USA Inc
Check for Price Yes Yes Active 1.31 µm 400 nm 1.8 µm 45 dB 1 dB SWITCH SMF-28 300 mW 1X1 300 ns -5 °C 70 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 9.7 mm 57.5 mm 7.35 mm LASER COMPONENTS GMBH unknown