Parametric results for: HFBR-2602 under Fiber Optic Receivers

Filter Your Search

21 - 30 of 10,720 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SP000063855
Avago Technologies
$6.5500 Yes Yes Active 7.9 dBm 5 V PIN PHOTODIODE, PREAMPLIFIER RECEIVER 980/1000/2200, POF DIGITAL 5.25 V 4.75 V -40 °C 85 °C THROUGH HOLE MOUNT NO 8.8 mm 13.5 mm 9 mm AVAGO TECHNOLOGIES INC compliant Avago Technologies
HFBR-2533Z
Avago Technologies
$6.6077 Yes Yes Active 660 nm 40 kbps 5 V RECEIVER POF DIGITAL 5.5 V 4.5 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 18.8 mm 18.3 mm 7.62 mm AVAGO TECHNOLOGIES INC compliant Avago Technologies DIP EAR99 8517.62.00.50
HFBR-2531Z
Avago Technologies
$6.6077 Yes Yes Active 660 nm 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO TIN 18.8 mm 7.62 mm AVAGO TECHNOLOGIES INC compliant Avago Technologies EAR99 8541.40.60.50
SP000063860
Broadcom Limited
$7.0806 Yes Active 700 nm 5 V PHOTODIODE RECEIVER AMPLIFIER POF DIGITAL 5.25 V 4.75 V -40 °C 85 °C THROUGH HOLE MOUNT NO 5.3 mm BROADCOM INC compliant Avago Technologies
HFBR-2532Z
Avago Technologies
$7.1700 Yes Yes Active 660 nm 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO TIN 18.8 mm 7.62 mm AVAGO TECHNOLOGIES INC compliant Avago Technologies EAR99 8517.62.00.50
HFBR-2536Z
Broadcom Limited
$7.1993 Yes Obsolete 125 Mbps -27.5 dBm 5 V PIN PHOTODIODE RECEIVER OPTICAL OUTPUT POWER FOR HCS FIBER TYPE:... more AMPLIFIER POF DIGITAL 3.9 A/W 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO TIN 18.8 mm 18.3 mm 7.62 mm BROADCOM INC compliant Avago Technologies ROHS COMPLIANT PACKAGE EAR99 8517.62.00.50
TORX1353(V,F)
Toshiba America Electronic Components
$7.3603 End Of Life 500 kbps 5 V RECEIVER 980/1000, POF DIGITAL 5.25 V 4.75 V -40 °C 85 °C THROUGH HOLE MOUNT NO 8.9 mm 15.4 mm 10.5 mm TOSHIBA CORP unknown Toshiba
HFBR-2523Z
Broadcom Limited
$7.6044 Yes Active 660 nm 40 kbps 5 V RECEIVER POF DIGITAL 5.5 V 4.5 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm BROADCOM INC compliant Avago Technologies ROHS COMPLIANT PACKAGE EAR99 8517.62.00.50
HFBR-2525EZ
Broadcom Limited
$7.7537 Yes Obsolete 650 nm 5 V PIN PHOTODIODE RECEIVER IT HAS POF SENSITIVITY -23 DBM AND HCS SENSITIVITY -25 DBM RS-232, RS-485 HCS, POF DIGITAL 5.25 V 4.75 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN BROADCOM INC compliant Avago Technologies ROHS COMPLIANT, PLASTIC, PACKAGE-8/6
HFBR-2533Z
Broadcom Limited
$7.7537 Yes Active 660 nm 40 kbps 5 V RECEIVER POF DIGITAL 5.5 V 4.5 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 18.8 mm 18.3 mm 7.62 mm BROADCOM INC compliant Avago Technologies ROHS COMPLIANT PACKAGE EAR99 8517.62.00.50