Parametric results for: t1162 under Fiber Optic Receivers

Filter Your Search

11 - 20 of 10,706 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HFBR-2602Z
Broadcom Limited
$9.7807 Yes Active 655 nm 2 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER POF DIGITAL 5.25 V 4.75 V -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-2531Z
Broadcom Limited
$9.8958 Yes Active 660 nm 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO TIN 18.8 mm 7.62 mm BROADCOM INC compliant EAR99 8541.40.60.50 Avago Technologies ROHS COMPLIANT PACKAGE
HFBR-2515BZ
Broadcom Limited
$10.0763 Yes Obsolete 650 nm 640 nm 660 nm PIN PHOTODIODE RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C ST CONNECTOR THROUGH HOLE MOUNT NO TIN 12.5 mm 7.6 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies ROHS COMPLIANT PACKAGE-8
TORX1350A(F)
Toshiba America Electronic Components
$10.1829 Yes Active TOSHIBA CORP unknown Toshiba 2020-04-02
HFBR-2406Z
Broadcom Limited
$10.9501 Yes Active 820 nm 160 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 100/140; 200;... more AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-2416TCZ
Broadcom Limited
$10.9501 Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 100/140; 200;... more AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies PACKAGE-8
HFBR-24E6Z
Broadcom Limited
$10.9501 Yes Active 820 nm 160 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 100/140; 200;... more AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C SC CONNECTOR THROUGH HOLE MOUNT NO 10.38 mm 28.65 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies PACKAGE-8
HFBR-2412TCZ
Broadcom Limited
$10.9543 Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies PACKAGE-8
HFBR-2505AZ
Broadcom Limited
$11.9973 Yes Obsolete 650 nm 10 Mbps 5 V PIN PHOTODIODE RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C SMA CONNECTOR THROUGH HOLE MOUNT NO TIN 16.1 mm 12.5 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies PLASTIC, DIP-8
HFBR-2422Z
Avago Technologies
$12.1035 Yes Yes Active 820 nm 5 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C FC CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 19.6 mm 12.7 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Avago Technologies