Part Details for HFBR-2406Z by Broadcom Limited
Overview of HFBR-2406Z by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-2406Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2413-ND
|
DigiKey | FIBER OPTIC RECEIVER 175MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
244 In Stock |
|
$17.4769 / $27.8600 | Buy Now |
DISTI #
HFBR-2406Z
|
Avnet Americas | RX Optical Fiber 160MBd 8-Pin - Rail/Tube (Alt: HFBR-2406Z) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 263 |
|
$15.1232 / $17.7920 | Buy Now |
DISTI #
630-HFBR-2406Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Low Cos 125MHz Anlg SMA Rx Pb-Free RoHS: Compliant | 132 |
|
$18.3900 / $27.8500 | Buy Now |
DISTI #
HFBR-2406Z
|
EBV Elektronik | RX Optical Fiber 160MBd 8-Pin (Alt: HFBR-2406Z) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2491 |
|
$14.4900 | RFQ |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Low Cos 125MHz Anlg SMA Rx Pb-Free | 50 |
|
$117.5400 | Buy Now |
Part Details for HFBR-2406Z
HFBR-2406Z CAD Models
HFBR-2406Z Part Data Attributes
|
HFBR-2406Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2406Z
Broadcom Limited
Receiver, 160Mbps, SMA Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OTHER FIBER SIZES: 50/125; 100/140; 200; HCS, DATA RATE(MBD): 5; 20; 32; 55; 125; 155 | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 22.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SMA CONNECTOR | |
Data Rate | 160 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Reception Type | ANALOG | |
Sensitivity | -34.4 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for HFBR-2406Z
This table gives cross-reference parts and alternative options found for HFBR-2406Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2406Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2406 | Receiver, Through Hole Mount | Agilent Technologies Inc | HFBR-2406Z vs HFBR-2406 |
HFBR-2406Z | Receiver, 160Mbps, SMA Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN | Foxconn | HFBR-2406Z vs HFBR-2406Z |
HFBR-2406Z | FIBER OPTIC RECEIVER, 160Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | HFBR-2406Z vs HFBR-2406Z |
HFBR-2406 | Receiver, Through Hole Mount | Hewlett Packard Co | HFBR-2406Z vs HFBR-2406 |