Filter Your Search
11 - 20 of 10,706 results
|
TORX1350A(F)
Toshiba America Electronic Components
|
$9.3070 | Yes | Active | TOSHIBA CORP | unknown | 2020-04-02 | Toshiba | |||||||||||||||||||||||||||||||
|
HFBR-2531Z
Broadcom Limited
|
$9.3372 | Yes | Active | 660 nm | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | BROADCOM INC | compliant | ROHS COMPLIANT PACKAGE | EAR99 | 8541.40.60.50 | ||||||||||||||||
|
HFBR-2602Z
Broadcom Limited
|
$9.7807 | Yes | Active | 655 nm | 2 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | |||||||||||||
|
HFBR-2515BZ
Broadcom Limited
|
$10.0763 | Yes | Obsolete | 650 nm | 640 nm | 660 nm | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 12.5 mm | 7.6 mm | BROADCOM INC | compliant | ROHS COMPLIANT PACKAGE-8 | EAR99 | 8517.62.00.50 | |||||||||||||
|
HFBR-2406Z
Broadcom Limited
|
$10.9501 | Yes | Active | 820 nm | 160 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 100/140; 200;... more | AMPLIFIER | 62.5/125, MMF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | |||||||||||
|
HFBR-2416TCZ
Broadcom Limited
|
$10.9501 | Yes | Active | 820 nm | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 100/140; 200;... more | AMPLIFIER | 62.5/125, MMF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | compliant | PACKAGE-8 | EAR99 | 8517.62.00.50 | |||||||||||
|
HFBR-24E6Z
Broadcom Limited
|
$10.9501 | Yes | Active | 820 nm | 160 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 100/140; 200;... more | AMPLIFIER | 62.5/125, MMF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 10.38 mm | 28.65 mm | 12.7 mm | BROADCOM INC | compliant | PACKAGE-8 | EAR99 | 8517.62.00.50 | ||||||||||
|
HFBR-2505AZ
Broadcom Limited
|
$11.0880 | Yes | Obsolete | 650 nm | 10 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 16.1 mm | 12.5 mm | BROADCOM INC | compliant | PLASTIC, DIP-8 | EAR99 | 8517.62.00.50 | |||||||||||||
|
HFBR-2521Z
Broadcom Limited
|
$11.6887 | Yes | Active | 660 nm | 5 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | BROADCOM INC | compliant | ROHS COMPLIANT PACKAGE | EAR99 | 8517.62.00.50 | ||||||||||||||
|
AFBR-2521CZ
Broadcom Limited
|
$11.7253 | Yes | Active | 650 nm | 3.3 V | RECEIVER | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | PHOTODIODE | POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | PACKAGE-8 |