Parametric results for: RFOS6013 under Fiber Optic Receivers

Filter Your Search

31 - 40 of 10,706 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HFBR-2532Z
Broadcom Limited
$14.5065 Yes Active 660 nm 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO TIN 18.8 mm 7.62 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50
HFBR-2412TCZ
Broadcom Limited
$14.9889 Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC PACKAGE-8 compliant EAR99 8517.62.00.50
AFBR-2528CZ
Broadcom Limited
$15.0581 Yes Active 650 nm 630 nm 685 nm 3.3 V PHOTODIODE RECEIVER IT ALSO HAS NOM-SUPPLY VOLTAGE 5V AND DATA RATE 10 MBD AMPLIFIER PCS, POF DIGITAL 3.465 V 3.135 V e3 -40 °C 95 °C THROUGH HOLE MOUNT NO Tin (Sn) 7.6 mm 10.2 mm BROADCOM INC DIP-8/6 compliant 5A991.B.1 8517.62.00.90
AFBR-2531CZ
Broadcom Limited
$15.0613 Yes Active 650 nm RECEIVER 5.25 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant
HFBR-2416TZ
Broadcom Limited
$15.0733 Yes Active 820 nm -25.4 dBm 5 V RECEIVER OTHER FIBER SIZES: 50/125; 100/140 AMPLIFIER, PHOTODIODE 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50
AFBR-2634Z
Broadcom Limited
$16.1366 Yes Active RECEIVER e3 Tin (Sn) BROADCOM INC compliant
OPF2412
TT Electronics OPTEK Technology
$16.6216 Yes Yes Transferred 840 nm 5 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER 50/125, 100/140 DIGITAL 5.25 V 4.75 V -55 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO OPTEK TECHNOLOGY INC compliant
AFBR-2529SIZ
Broadcom Limited
$16.7263 Yes Active RECEIVER BROADCOM INC compliant
HFBR-2416MZ
Broadcom Limited
$16.8842 Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 100/140; 200;... more AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50
AFBR-2418MZ
Broadcom Limited
$17.1153 Yes Active 820 nm 792 nm 865 nm 5 V PHOTODIODE RECEIVER IT ALSO HAS NOM-SUPPLY VOLTAGE 3V AND DATA RATE 50 MBD 50/125, 62.5/125, MMF DIGITAL 0.72 A/W 5.25 V 3.135 V e3 -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 12.7 mm 12.7 mm BROADCOM INC DIP-8 compliant