-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2780
|
Newark | Fiber Optic Rcvr, 10Mbaud, 500M, 650Nm, Wavelength Typ:650Nm, Data Rate Max:10Mbaud, Data Transmission Distance:500M, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Broadcom AFBR-2528CZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$14.2100 / $22.4200 | Buy Now |
DISTI #
516-3587-ND
|
DigiKey | FIBER OPTIC RECEIVER 10MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.5550 / $21.5800 | Buy Now |
DISTI #
AFBR-2528CZ
|
Avnet Americas | Optical Receiver 10Mbps Single 500m 650nm 6-Pin - Bulk (Alt: AFBR-2528CZ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7032 / $12.5920 | Buy Now |
DISTI #
AFBR-2528CZ
|
Avnet Americas | Optical Receiver 10Mbps Single 500m 650nm 6-Pin - Bulk (Alt: AFBR-2528CZ) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7032 / $12.5920 | Buy Now |
DISTI #
630-AFBR-2528CZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic Analog Transmitter RoHS: Compliant | 287 |
|
$13.3300 / $22.0200 | Buy Now |
DISTI #
AFBR-2528CZ
|
EBV Elektronik | Optical Receiver 10Mbps Single 500m 650nm 6-Pin (Alt: AFBR-2528CZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | EBV - 1800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-2528CZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-2528CZ
Broadcom Limited
Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8/6 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO HAS NOM-SUPPLY VOLTAGE 5V AND DATA RATE 10 MBD | |
Body Breadth | 10.2 mm | |
Body Height | 7.6 mm | |
Built-in Feature | AMPLIFIER | |
Emitter/Detector Type | PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | PCS, POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |