Parametric results for: C-15-DFB2.5-PB-SFC2 under Fiber Optic Emitters

Filter Your Search

31 - 40 of 534,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OPV314
TT Electronics OPTEK Technology
$19.6983 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER MONITOR PHOTODIODE ATM, GBE 100 ps MMF 1 100 ps 850 pm 15 mA 2.2 V 1.6 V 3 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-46 NO 3.66 mm 4.67 mm OPTEK TECHNOLOGY INC TO-46 compliant TT Electronics
LC-LMD-650-12-01-A
Laser Components USA Inc
$20.4128 Active 655 nm 650 nm 660 nm 3 V LASER DIODE MODULE EMITTER 40 mA 3.3 V 2.8 V DIGITAL -5 °C 40 °C THROUGH HOLE MOUNT NO 15.5 mm 10.5 mm LASER COMPONENTS GMBH unknown
ADL-83Z01TL
Laser Components USA Inc
$21.0124 Yes Active 830 nm 1.8 V LASER DIODE EMITTER SEATED HT-CALCULATED 200 mA 2.4 V 70 mA DIGITAL THROUGH HOLE MOUNT NO 3.85 mm 5.6 mm LASER COMPONENTS GMBH compliant
OPF322A
TT Electronics OPTEK Technology
$24.2281 Yes Yes Transferred 850 nm 830 nm 870 nm 1.8 V LED EMITTER 6 ns 50/125, 62.5/125, 100/140, 200/230, PCS 1 6 ns 35 nm 100 mA 2 V DIGITAL -40 °C 100 °C ST CONNECTOR PANEL MOUNT NO 20.57 mm 10.41 mm 12.7 mm OPTEK TECHNOLOGY INC compliant TT Electronics
OPV314Y
TT Electronics OPTEK Technology
$28.4530 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER MONITOR PHOTODIODE ATM, GBE 100 ps MMF 1 100 ps 850 pm 15 mA 2.2 V 1.6 V 3 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-46 NO 3.66 mm 4.67 mm OPTEK TECHNOLOGY INC TO-46 compliant TT Electronics
OPV315YBT
TT Electronics OPTEK Technology
$30.1741 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER ATM, GBE, GR-468 120 ps 50/125, MMF 1 90 ps 850 pm 30 µA 2.2 V 1.6 V 3 mA 85 °C ST CONNECTOR PANEL MOUNT NO OPTEK TECHNOLOGY INC compliant TT Electronics
OPV314YBT
TT Electronics OPTEK Technology
$31.1742 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER ATM, GBE, GR-468 120 ps 50/125, MMF 1 90 ps 850 pm 30 µA 2.2 V 1.6 V 3 mA 85 °C ST CONNECTOR PANEL MOUNT NO OPTEK TECHNOLOGY INC compliant TT Electronics
OPV314AT
TT Electronics OPTEK Technology
$31.3487 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER ATM, GBE, GR-468 120 ps 50/125, MMF 1 90 ps 850 pm 30 µA 2.2 V 1.6 V 3 mA 85 °C ST CONNECTOR PANEL MOUNT NO OPTEK TECHNOLOGY INC compliant TT Electronics
ADL-94Y01TL
Laser Components USA Inc
$33.7715 Active LASER COMPONENTS GMBH unknown
OPV314YAT
TT Electronics OPTEK Technology
$36.6937 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER ATM, GBE, GR-468 120 ps 50/125, MMF 1 90 ps 850 pm 30 µA 2.2 V 1.6 V 3 mA 85 °C ST CONNECTOR PANEL MOUNT NO OPTEK TECHNOLOGY INC compliant TT Electronics