Filter Your Search
21 - 30 of 37 results
|
ULN2003A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | R-PDIP-T16 | e0 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
ULN2003AJ4
Texas Instruments
|
Check for Price | No | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | 1.35 mA | NO | COMMERCIAL | R-CDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ULN2003A
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 50 V | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 5.1 mm | 7.62 mm | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ULN2003D
Philips Semiconductors
|
Check for Price | No | Obsolete | 50 V | STANDARD | OPEN-COLLECTOR | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | PHILIPS SEMICONDUCTORS | SOP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ULN2003F-A
Philips Semiconductors
|
Check for Price | No | Obsolete | 50 V | STANDARD | OPEN-COLLECTOR | 7 | 5 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ULN2003R
Sprague-Goodman
|
Check for Price | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | R-PDIP-T16 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SPRAGUE-GOODMAN ELECTRONICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
ULN2003FSIIB
Philips Semiconductors
|
Check for Price | No | Obsolete | 50 V | STANDARD | OPEN-COLLECTOR | 7 | 5 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | COMMERCIAL | R-CDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
ULN2003N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 50 V | STANDARD | OPEN-COLLECTOR | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ULN2003A
Vishay Intertechnologies
|
Check for Price | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | INVERTED | 1.35 mA | 13 V | NO | R-PDIP-T16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | compliant | |||||||||||||
|
ULN2003D
Integrated Power Semiconductors Ltd
|
Check for Price | No | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 300 mA | INVERTED | YES | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTEGRATED POWER SEMICONDUCTORS LTD | SOP-16 | unknown | EAR99 | 8542.39.00.01 | INTEGRATED POWER SEMICONDUCTORS LTD |