Filter Your Search
21 - 30 of 26,313 results
|
TXS0101YZPR
Texas Instruments
|
$0.2061 | Yes | Yes | Active | 1.8 V | 3-STATE | 1 | INTERFACE CIRCUIT | ALSO OPERATES WITH 2.3 TO 5.5 VOLT | 1 | 14.4 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | BGA | WCSP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
TPL7407LADR
Texas Instruments
|
$0.2096 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 7 | 1 | 500 mA | 30 V | 6.5 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | 30 V | |||||||||||||||||||||||||||
|
TXS0101DCKT
Texas Instruments
|
$0.2119 | Yes | Yes | Active | 1.8 V | 3-STATE | 1 | INTERFACE CIRCUIT | ALSO OPERATES WITH 2.3 TO 5.5 VOLT | 1 | 14.4 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
PCA9306DP,118
NXP Semiconductors
|
$0.2134 | Yes | Active | 1.2 V | STANDARD | OPEN-DRAIN | 2 | VOLTAGE LEVEL TRANSLATOR | 3.3 ns | 2 | NONE | TRUE | 3.6 V | 1 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | NXP | SOT505-1 | |||||||||||||||
|
SN74AUP1T98YZPR
Texas Instruments
|
$0.2202 | Yes | Yes | Obsolete | 3.3 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
TXB0101YZPR
Texas Instruments
|
$0.2226 | Yes | Yes | Active | 1.5 V | 1.8 V | 3-STATE | 1 | INTERFACE CIRCUIT | 1 | 8 µA | 3.6 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
SN74AUP1T98DCKT
Texas Instruments
|
$0.2231 | Yes | Yes | Active | 3.3 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
SN74AUP1T98DBVT
Texas Instruments
|
$0.2231 | Yes | Yes | Active | 3.3 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
SN74AUP1T98YFPR
Texas Instruments
|
$0.2260 | Yes | Yes | Obsolete | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.17 mm | 500 µm | 770 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
CDM10VD3XTSA1
Infineon Technologies AG
|
$0.2273 | Yes | Active | INTERFACE CIRCUIT | 1 | 25 V | 11 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | LSSOP, | compliant | 8542.39.00.01 | Infineon |