Filter Your Search
41 - 50 of 17,488 results
|
TC4427EPA
Microchip Technology Inc
|
$0.4297 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 100 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | TRUE | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.33 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
UCC27519DBVR
Texas Instruments
|
$0.4424 | Yes | Yes | Active | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | 4 A | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||
|
UCC27518DBVR
Texas Instruments
|
$0.4424 | Yes | Yes | Active | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | 4 A | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||
|
ADP3120AJRZ-RL
onsemi
|
$0.4501 | Yes | Active | 12 V | 70 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.6 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751-07 | ||||||||||||||||
|
IX4340NE
Littelfuse Inc
|
$0.4577 | Yes | Active | 12 V | 5 A | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 2.5 mA | 20 V | 5 V | YES | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | LITTELFUSE INC | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | ||||||||||||||||||||
|
DGD1003FTA-13
Diodes Incorporated
|
$0.4619 | Yes | Active | 15 V | STANDARD | PUSH-PULL | 220 ns | 820 ns | HALF BRIDGE BASED MOSFET DRIVER | High-Side Voltage =5 to 170 v; Low-Side Supply Voltage =10 to 20 v | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-N8 | e4 | 3 | 125 °C | -40 °C | 260 | 8 | PLASTIC | VSON | SOLCC8,.12,38 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3.5 mm | 850 µm | 3 mm | DIODES INC | DFN3035-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||
|
ZXGD3103N8TC
Diodes Incorporated
|
$0.4641 | Yes | Yes | Active | 10 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 5 V | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5.05 mm | 1.75 mm | 3.9 mm | DIODES INC | SOIC | GREEN, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||
|
LM2105DR
Texas Instruments
|
$0.4658 | Yes | Yes | Active | 12 V | 800 mA | 115 µs | 115 µs | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 650 mA | 18 V | 5 V | YES | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOIC-8 | unknown | Texas Instruments | |||||||||||||||||||
|
IR4427PBF
International Rectifier
|
$0.4729 | Yes | Yes | Transferred | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | LEAD FREE, MS-001AB, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ZXGD3006E6QTA
Diodes Incorporated
|
$0.4758 | Yes | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e3 | 1 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |