Parametric results for: IR21XX under MOSFET Drivers

Filter Your Search

31 - 40 of 17,509 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADP3120AJRZ-RL
onsemi
$0.3854 Yes Active 12 V 70 ns 45 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.6 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
1EDN7511BXUSA1
Infineon Technologies AG
$0.4045 Yes Active 12 V PUSH-PULL 4 A 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER JUNCTION TEMPERATURE IS CONSIDERED NO 1 TRUE 20 V 4.5 V YES R-PDSO-G6 e3 3 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG , compliant EAR99 8542.39.00.01 Infineon
ZXGD3113W6-7
Diodes Incorporated
$0.4115 Yes Active 19 V STANDARD BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 40 V 3.5 V YES R-PDSO-G6 e3 1 260 30 6 PLASTIC/EPOXY SOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 950 µm DUAL 3 mm 1.15 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
IRS20752LTRPBF
Infineon Technologies AG
$0.4132 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER 1 NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
ADP3121JCPZ-RL
onsemi
$0.4144 Yes Obsolete 12 V HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.15 V YES OTHER S-PDSO-N8 Not Qualified e3 1 85 °C 260 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 3 mm 900 µm 3 mm ONSEMI LFCSP8, 3x3, 0.5P LFCSP-8 8 932AF unknown EAR99 8542.39.00.01 onsemi
NCP434FCT2G
onsemi
$0.4274 Yes Obsolete 3.3 V 1 190 µs BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 2 A 3.6 V 1 V YES INDUSTRIAL S-PBGA-B4 Not Qualified 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 960 µm 630 µm 960 µm ONSEMI WLCSP4, 0.96x0.96 WLCSP-4 4 567FG compliant EAR99 8542.39.00.01 onsemi
NCP348AEMTTBG
onsemi
$0.4327 Yes Obsolete 5 V HALF BRIDGE BASED MOSFET DRIVER YES 1 28 V 1.2 V YES INDUSTRIAL R-XDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 30 10 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2.5 mm 800 µm 2 mm ONSEMI WDFN10, 2.5x2 mm, 0.5P WDFN-10 10 516AA compliant EAR99 8542.39.00.01 onsemi
MIC4428YM
Micrel Inc
$0.4360 Yes Transferred STANDARD TOTEM-POLE 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 COMPLEMENTARY 18 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICREL INC LEAD FREE, SOIC-8 compliant
MCP1401T-E/OT
Microchip Technology Inc
$0.4406 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 500 mA 79 ns 81 ns BUFFER OR INVERTER BASED MOSFET DRIVER INVERTED OUTPUT YES 1 INVERTED 1.1 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.55 mm MICROCHIP TECHNOLOGY INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Microchip
MIC4423ZWM
Microchip Technology Inc
$0.4418 Yes Active 3 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 2 18 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.338 mm 2.616 mm 7.5945 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip