Parametric results for: IR21XX under MOSFET Drivers

Filter Your Search

21 - 30 of 17,509 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADP3110AKCPZ-RL
onsemi
$0.3261 Yes Active 12 V 70 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.15 V YES OTHER S-PDSO-N8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI DFN8 3x3, 0.5P DFN-8 8 506BJ compliant EAR99 8542.39.00.01 onsemi
NCP5901BDR2G
onsemi
$0.3270 Yes Active 5 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER R-PDSO-G8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
NCP3420DR2G
onsemi
$0.3312 Yes Yes Active 12 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.6 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 onsemi
DGD0506AM10-13
Diodes Incorporated
$0.3327 Yes Active HALF BRIDGE BASED MOSFET DRIVER e3 260 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
ZXGD3006E6TA
Diodes Incorporated
$0.3409 Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 150 °C -55 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC SOT SOT-26, 6 PIN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
ADP3110AKRZ-RL
onsemi
$0.3414 Yes Active 12 V 70 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.15 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
MCP14A0901-E/SN
Microchip Technology Inc
$0.3424 Active SCHMITT TRIGGER TOTEM-POLE 9 A 68 ns 68 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 INVERTED 750 µA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
FAN3111ESX
onsemi
$0.3657 Yes Active 12 V BUFFER OR INVERTER BASED MOSFET DRIVER 1 SOURCE AND SINK 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ONSEMI MO-178AA, 5 PIN 527AH compliant EAR99 8542.39.00.01 onsemi
ZXGD3003E6TA
Diodes Incorporated
$0.3720 Yes Yes Active STANDARD 5 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE 1 mA YES MILITARY R-PDSO-G6 Not Qualified e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC SOT-23 SOT-26, 6 PIN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
UCC27516DRSR
Texas Instruments
$0.3827 Yes Yes Active 12 V 4 A 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 1 1 4 A COMPLEMENTARY 18 V 4.5 V YES AUTOMOTIVE S-PDSO-N6 Not Qualified e4 2 140 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY HVSON SOLCC6,.11,37 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 950 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, WSON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments