Parametric results for: L6360TR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l6360tr Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
L6360TR
STMicroelectronics
$4.6871 Yes Active 24 V DIFFERENTIAL SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO GENERAL PURPOSE 1 2 mA 32.5 V 18 V YES AUTOMOTIVE R-XQCC-N26 Not Qualified e4 3 125 °C -40 °C 260 30 26 UNSPECIFIED HVQCCN LCC26,.14X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 1 mm 3.5 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics