Parametric results for: ADM2582EBRWZ-REEL7 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adm2582ebrwzreel7 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
ADM2582EBRWZ-REEL7
Analog Devices Inc
$12.8400 No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 700 ns LINE TRANSCEIVER YES 10 µA EIA-485-A; TIA-485-A; ISO 8482E 1 1.5 V 1.5 mA 200 ns 230 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC SOIC-20 20 RW-20 compliant EAR99 8542.39.00.01 Analog Devices