Parametric results for: 4104B under Level Translators

Filter Your Search

11 - 20 of 4,012 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FXLA104UM12X
onsemi
$0.4287 Yes Active 3-STATE 4 TTL/CMOS TO CMOS TRANSLATOR 8.5 ns 1 TRUE 10 µA 3.6 V 1.1 V YES INDUSTRIAL S-XQCC-N12 Not Qualified e4 1 85 °C -40 °C 260 30 12 UNSPECIFIED VQCCN LCC12,.07SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 1.8 mm 550 µm 1.8 mm ONSEMI UMLP-12 523BE compliant EAR99 8542.39.00.01 onsemi
FXLA104UMX
onsemi
$0.4712 Yes Active 1.3 V 3-STATE 4 TTL/CMOS TO CMOS TRANSLATOR 7.9 ns 1 NONE TRUE 10 µA 3.6 V 1.1 V YES INDUSTRIAL R-XQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED VQCCN LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 2.6 mm 550 µm 1.8 mm ONSEMI MICRO MLP-16 523BF compliant EAR99 8542.39.00.01 onsemi
NVT2006BS,118
NXP Semiconductors
$0.5182 Yes Obsolete OPEN-EMITTER 6 VOLTAGE LEVEL TRANSLATOR TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 1 NONE TRUE 3.6 V 1 V 5.5 V 1.8 V YES INDUSTRIAL S-PQCC-N16 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 3 mm 1 mm 3 mm NXP SEMICONDUCTORS SOT758-1 compliant EAR99 8542.39.00.01 NXP QFN 16
CD4504BPW
Texas Instruments
$0.5285 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 16
NVT2006PW,118
NXP Semiconductors
$0.5289 Yes Active OPEN-EMITTER 6 VOLTAGE LEVEL TRANSLATOR TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 1 NONE TRUE 3.6 V 1 V 5.5 V 1.8 V YES INDUSTRIAL R-PDSO-G16 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS SOT403-1 compliant EAR99 8542.39.00.01 NXP TSSOP 16
MC14504BDR2G
onsemi
$0.5355 Yes Active 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-16 751B-05 compliant EAR99 8542.39.00.01 onsemi SOIC 16 LEAD 16 1994-01-01
NVT2008PW,118
NXP Semiconductors
$0.5593 Yes Active STANDARD OPEN-DRAIN 8 GTL TO TTL TRANSCEIVER TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 375 ps 1 NONE 5.4 V 5.5 V YES INDUSTRIAL R-PDSO-G20 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP, TSSOP20,.25 SOT360-1 compliant EAR99 8542.39.00.01 NXP TSSOP2 20
NVT2008BQ,115
NXP Semiconductors
$0.5598 Yes Active STANDARD OPEN-DRAIN 8 GTL TO TTL TRANSCEIVER TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 375 ps 1 NONE 5.4 V 5.5 V YES INDUSTRIAL R-PQCC-N20 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.1X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 4.5 mm 1 mm 2.5 mm NXP SEMICONDUCTORS DHVQFN-20 SOT764-1 compliant EAR99 8542.39.00.01 NXP QFN 20
FXLA108BQX
onsemi
$0.5676 Yes Active 1.3 V 3-STATE 8 TTL/CMOS TO CMOS TRANSLATOR 6.9 ns 1 NONE TRUE 3.6 V 1.1 V YES INDUSTRIAL R-PQCC-N20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.1X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 4.5 mm 800 µm 2.5 mm ONSEMI DQFN-20 510CD compliant EAR99 8542.39.00.01 onsemi
MC14504BDTR2G
onsemi
$0.5700 Yes Active 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-16 948F-01 compliant EAR99 8542.39.00.01 onsemi TSSOP-16 16 1994-01-01