Filter Your Search
1 - 10 of 4,690 results
|
BD7931F-E2
ROHM Semiconductor
|
$2.2834 | Yes | Not Recommended | 8 V | CD MOTOR DRIVER | OPTICAL | 1 | 1 | 14 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | 8 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||||||||
|
M63016FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | OPTICAL | 4 | 1 | 7 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G42 | Not Qualified | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 17.5 mm | 2.2 mm | 8.4 mm | RENESAS ELECTRONICS CORP | SSOP | 42 | unknown | 8542.39.00.01 | SSOP, | |||||||||||
|
32R2502RX-6CL24
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 6 | 1 | 45 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | unknown | 8542.39.00.01 | , | ||||||||||||||||||||
|
32R2020R-2CL16R
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 2 | 1 | 29 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | unknown | 8542.39.00.01 | , | |||||||||||||||||
|
BA6299FP-DXT2
ROHM Semiconductor
|
Check for Price | Obsolete | CD MOTOR DRIVER | 1 | YES | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.5 mm | 2.3 mm | 7.5 mm | ROHM CO LTD | SOIC | 28 | unknown | 8542.39.00.01 | HSSOP, | ||||||||||||||||||||||
|
DP8464BV-4/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | COMMERCIAL | S-PQCC-J28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QCCJ, LDCC28,.5SQ | ||||||||||||||||||||||||
|
SSI32R2210W-2CL
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | BICMOS | 2 | 55 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SILICON SYSTEMS INC | unknown | 8542.39.00.01 | SOP, SOP16,.4 | |||||||||||||||||||
|
VM710430IPOL
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 4 | 3 mA | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VTC INC | unknown | 8542.39.00.01 | SOP, SOP20,.4 | |||||||||||||||||||||
|
SSI32R2218Y4CV
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | BICMOS | 4 | 55 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | SILICON SYSTEMS INC | unknown | 8542.39.00.01 | SSOP, SSOP24,.3 | |||||||||||||||||||
|
DP8462V-3/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QCCJ, LDCC28,.5SQ |