Filter Your Search
1 - 10 of 4,690 results
|
BD7931F-E2
ROHM Semiconductor
|
$2.2834 | Yes | Not Recommended | 8 V | CD MOTOR DRIVER | OPTICAL | 1 | 1 | 14 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | 8 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||||||
|
BA6896FPT1
ROHM Semiconductor
|
Check for Price | Obsolete | CD MOTOR DRIVER | 4 | 14 V | 5.5 V | YES | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.5 mm | 2.41 mm | 7.5 mm | ROHM CO LTD | SOIC | 28 | unknown | 8542.39.00.01 | HSSOP, | ||||||||||||||||||
|
ATT91C01030M44
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LUCENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | |||||||||||||||||||
|
BD8201FM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | CD MOTOR DRIVER | OPTICAL | 4 | 1 | 14 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 28 | PLASTIC/EPOXY | HSSOP | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 18.5 mm | 2.41 mm | 7.5 mm | ROHM CO LTD | SOIC | 28 | compliant | 8542.39.00.01 | HSSOP, | |||||
|
DP84600RMS4
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 4 | 1 | 71 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | SSOP, SSOP20,.3 | |||||||||
|
VM7301TQL
VTC Inc
|
Check for Price | No | Obsolete | 5 V | 60 mA | YES | OTHER | S-PQFP-G48 | Not Qualified | e0 | 125 °C | 25 °C | 48 | PLASTIC/EPOXY | QFP | TQFP48,.35SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | VTC INC | unknown | 8542.39.00.01 | QFP, TQFP48,.35SQ | ||||||||||||||||||
|
VM723N2POJ
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 2 | 75 mA | YES | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VTC INC | unknown | 8542.39.00.01 | SOP, SOP16,.4 | |||||||||||||||||||
|
CS-117-4RN
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | BIPOLAR | 4 | NO | R-PDIP-T24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HA166151FP2
Hitachi Ltd
|
Check for Price | Transferred | READ WRITE AMPLIFIER CIRCUIT | YES | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | HITACHI LTD | SOIC | 16 | unknown | 8542.39.00.01 | SOP, | |||||||||||||||||||||
|
SSI32R2201R-4CV
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | BICMOS | 4 | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | SILICON SYSTEMS INC | unknown | 8542.39.00.01 | SSOP, SSOP20,.3 |