Filter Your Search
1 - 10 of 4,690 results
|
BD7931F-E2
ROHM Semiconductor
|
$2.2834 | Yes | Not Recommended | 8 V | CD MOTOR DRIVER | OPTICAL | 1 | 1 | 14 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | 8 | compliant | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||
|
BH6534KV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | CD MOTOR DRIVER | 4 | 1 | 5.5 V | 4.5 V | YES | OTHER | S-PQFP-G48 | Not Qualified | e3/e2 | 85 °C | -30 °C | 260 | 10 | 48 | PLASTIC/EPOXY | FQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN/TIN COPPER | GULL WING | 500 µm | QUAD | 7 mm | 1.725 mm | 7 mm | ROHM CO LTD | QFP | 48 | compliant | 8542.39.00.01 | FQFP, | |||||||||
|
510AR-6H
Silicon Systems Inc
|
Check for Price | No | Obsolete | BIPOLAR | 6 | YES | S-PQCC-J28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICON SYSTEMS INC | unknown | 8542.39.00.01 | QCCJ, LDCC28,.5SQ | ||||||||||||||||||||||||
|
LA6571
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | WINCHESTER | 5 | 1 | 12 V | 4.5 V | 13 V | 6 V | YES | OTHER | R-PDSO-G36 | Not Qualified | 85 °C | -30 °C | 36 | PLASTIC/EPOXY | HSSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 17.8 mm | 2.45 mm | 7.9 mm | SANYO SEMICONDUCTOR CO LTD | SOIC | 36 | unknown | 8542.39.00.01 | HSSOP, | |||||||||||
|
SSI32R511RM-8CW
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 8 | 1 | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | SILICON SYSTEMS INC | unknown | 8542.39.00.01 | SOP, SOP32,.5 | ||||||||||||
|
DP8455J-3
Texas Instruments
|
Check for Price | No | Obsolete | NO | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP20,.3 | ||||||||||||||||||||||||
|
BA6299FP-E1
ROHM Semiconductor
|
Check for Price | Obsolete | CD MOTOR DRIVER | 1 | YES | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.5 mm | 2.3 mm | 7.5 mm | ROHM CO LTD | SOIC | 28 | unknown | HSSOP, | ||||||||||||||||||||||||
|
VM7004POJ
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 4 | 75 mA | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VTC INC | unknown | 8542.39.00.01 | SOP, SOP20,.4 | ||||||||||||||||||||||
|
MB4118-4P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | WINCHESTER | 4 | 1 | 30 mA | 5.25 V | 4.75 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 27.55 mm | 5 mm | 10.16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | 8542.39.00.01 | DIP, | ||||||||||||||
|
DP8451J-4
Texas Instruments
|
Check for Price | No | Obsolete | NO | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP20,.3 |