Filter Your Search
1 - 10 of 24,301 results
|
AL5890-20P1-13
Diodes Incorporated
|
$0.0429 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PDSO-F2 | e3 | 105 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | DUAL | 2.8 mm | 1 mm | 1.78 mm | DIODES INC | POWERDI-123, 2 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
|
BCR401WH6327XTSA1
Infineon Technologies AG
|
$0.0483 | Yes | Active | 10 V | 1 | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G4 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1 mm | 1.25 mm | INFINEON TECHNOLOGIES AG | VSOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||
|
BCR402WH6327XTSA1
Infineon Technologies AG
|
$0.0888 | Yes | Active | 10 V | 1 | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G4 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1 mm | 1.25 mm | INFINEON TECHNOLOGIES AG | VSOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||
|
AL5890-40D-13
Diodes Incorporated
|
$0.0932 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PSSO-G2 | e3 | 105 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.286 mm | SINGLE | 6.58 mm | 2.52 mm | 6.1 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2018-05-10 | ||||||||||||
|
AL5890-10Y-13
Diodes Incorporated
|
$0.1138 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PSSO-F3 | e3 | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.5 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2018-05-10 | ||||||||||||
|
AL5890-30Y-13
Diodes Incorporated
|
$0.1138 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PSSO-F3 | e3 | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.5 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2018-05-10 | ||||||||||||
|
AL5890-20Y-13
Diodes Incorporated
|
$0.1138 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PSSO-F3 | e3 | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.5 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2018-05-10 | ||||||||||||
|
AL5890-15Y-13
Diodes Incorporated
|
$0.1138 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PSSO-F3 | e3 | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.5 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2018-05-10 | ||||||||||||
|
AL8400QSE-7
Diodes Incorporated
|
$0.1211 | Yes | Yes | Active | 3 V | 3 | LED DISPLAY DRIVER | NO | 1 | 18 V | 2.2 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | DIODES INC | GREEN, SOT-353, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-353 | 5 | ||||||
|
CL525N3-G
Microchip Technology Inc
|
$0.1372 | Yes | Active | 2 | LED DISPLAY DRIVER | NO | 1 | TRUE | 1 mA | 90 V | 4.75 V | YES | AUTOMOTIVE | R-XSSO-F3 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.826 mm | 5.334 mm | 3.683 mm | MICROCHIP TECHNOLOGY INC | GREEN, TO-92, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Microchip |