Parametric results for: 1N4481US under Zener Diodes

Filter Your Search

21 - 30 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BZX79-C56,113
Nexperia
$0.0083 Yes Active 2 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA AXIAL SC-40, 2 PIN 2 SOD27 compliant EAR99 8541.10.00.50 Nexperia
BZX84C9V1LT1G
onsemi
$0.0087 Yes Active 5 mA 250 mW 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 6.08 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD PACKAGE-3 3 318-08 compliant EAR99 8541.10.00.50 onsemi
TZMC36-GS08
Vishay Intertechnologies
$0.0088 Yes Active 5 mA 2 µA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 220 Ω 27 V 43.2 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
MMBZ5233BLT1G
onsemi
$0.0089 Yes Active 20 mA 225 mW 6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7 Ω 5 % Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318-08 compliant EAR99 8541.10.00.50 onsemi
1N5238B
onsemi
$0.0089 Yes Active 20 mA 500 mW 8.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 8 Ω 5 % Not Qualified O-LALF-W2 e3 DO-204AH 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI DO-35, 2 PIN 2 017AG compliant EAR99 8541.10.00.50 onsemi
1N5244B
onsemi
$0.0090 Yes Active 9 mA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 15 Ω 5 % Not Qualified O-LALF-W2 e3 DO-204AH 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI DO-35, 2 PIN 2 017AG compliant EAR99 8541.10.00.50 onsemi
MMSZ5248B-E3-08
Vishay Intertechnologies
$0.0092 Yes Yes Active 7 mA 100 nA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 21 Ω 600 Ω 14 V 14.76 mV/°C 5 % R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC SOD-123, 2 PIN 2 compliant EAR99 8541.10.00.50 Vishay
BZX585-C39,115
Nexperia
$0.0095 Yes Active 2 mA 50 nA 300 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 130 Ω 350 Ω 27.3 V 41.2 mV/°C 5 % Not Qualified R-PDSO-F2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOD SC-79, SOD-523, 2 PIN 2 SOD523 compliant EAR99 8541.10.00.50 Nexperia
PDZ9.1B,115
Nexperia
$0.0101 Yes Active 5 mA 500 nA 400 mW 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5.5 mV/°C 2.1 % Not Qualified R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD PLASTIC, SMD, UMD2, SC-76, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.50 Nexperia 1997-09-08
1N5238B
SPC Multicomp
$0.0103 Active 20 mA 500 mW 8.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50