Parametric results for: FM4747W under Zener Diodes

Filter Your Search

1 - 10 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BZX384-C43,115
Nexperia
$0.0054 Yes Active 2 mA 300 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD PLASTIC, SMD, SC-76, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.50 Nexperia 2022-06-22 21:39:32 4.16816 8.7 36.262992 Military: -65C to +150C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7439-92-1, 1333-86-4 e DRC Conflict Free CMRT V6.40 AEC-Q101 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
BZX79C3V6
onsemi
$0.0055 Yes Active 5 mA 500 mW 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 90 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI Axial Lead GLASS PACKAGE-2 017AG compliant EAR99 8541.10.00.50 onsemi 2024-09-19 14:45:22 109.66989 8.7 954.1280429999999 Military: -65C to +200C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 13463-67-7 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more Zenerdiode DO-35 3.6 V 500 mW, BZX79-C3V6, NXP 7(c)-I
BZX79-C43,133
Nexperia
$0.0055 Yes Active 2 mA 500 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA AXIAL SC-40, 2 PIN 2 SOD27 compliant EAR99 8541.10.00.50 Nexperia 2022-06-22 21:39:32 109.667 8.7 954.1029 Military: -65C to +200C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-48-4, 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object] 7(c)-I
BZX79-C56,133
Nexperia
$0.0055 Yes Active 2 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA AXIAL SC-40, 2 PIN 2 SOD27 compliant EAR99 8541.10.00.50 Nexperia 2022-06-22 21:39:32 109.727 8.7 954.6248999999999 Military: -65C to +200C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-48-4, 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object ... more 7(c)-I
BZX55C7V5-TR
Vishay Intertechnologies
$0.0058 Yes Active 5 mA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 7 Ω 6.04 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay 2024-07-22 22:10:52 125.034 8.7 1087.7957999999999 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0, 1317-36-8, 1333-86-4 50 DRC Conflict Free CMRT V6.31 AEC-Q101 [object Object] [object Object] [object Object],[object Object],[object ... more Vishay BZX55C7V5-TR Zener Diode, 7.5V 6% 0.5 W Through Hole 2-Pin DO-35 7(c)-I
1N5230B-TAP
Vishay Intertechnologies
$0.0060 Yes Active 20 mA 500 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 19 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay 2023-03-07 16:10:32 125.034 8.7 1087.7957999999999 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0, 1317-36-8, 1333-86-4 50 DRC Conflict Free CMRT V6.31 AEC-Q101 [object Object] [object Object],[object Object],[object ... more Zener Diode Single 4.7V 5% 19Ohm 500mW Automotive 2-Pin DO-35 Ammo 7(c)-I
1N5258B-TAP
Vishay Intertechnologies
$0.0060 Yes Active 3.4 mA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 70 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay 2020-05-08 12:47:20 125.034 8.7 1087.7957999999999 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0, 1317-36-8, 1333-86-4 50 DRC Conflict Free CMRT V6.31 AEC-Q101 [object Object] [object Object],[object Object],[object ... more 7(c)-I
BZX84-C13,215
Nexperia
$0.0061 Yes Active 5 mA 100 nA 250 mW 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 170 Ω 8 V 11 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 8541.10.00.50 Nexperia 2024-06-25 08:05:28 7.48384 8.7 65.10940799999999 Military: -55C to +150C RoHS 2 (2015/863/EU) 2024-01-23 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more Zener Diode 13 V 250 mW ±5% Surface Mount TO-236AB 1999-05-18 [object Object],[object Object],[object ... more
PDZ5.1B,115
Nexperia
$0.0065 Yes Active 5 mA 2 µA 400 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 0.3 mV/°C 2.36 % Not Qualified R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD PLASTIC, SMD, UMD2, SC-76, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.50 Nexperia 2023-03-07 16:10:32 4.1482 8.7 36.08934 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7439-92-1, 1333-86-4 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more Zener Diode Single 5.08V 2% 60Ohm 400mW Automotive 2-Pin SOD-323 T/R 1997-09-08 [object Object],[object Object],[object ... more
BZX79-B15,113
Nexperia
$0.0069 Yes Active 5 mA 500 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA AXIAL SC-40, 2 PIN 2 SOD27 compliant EAR99 8541.10.00.50 Nexperia 2022-06-22 21:39:32 109.687 8.7 954.2769 Military: -65C to +200C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-48-4, 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object Object],[object Object],[object Object] Voltage regulator diodes 7(c)-I