Filter Your Search
11 - 20 of 835,443 results
|
TZMC2V4-GS08
Vishay Intertechnologies
|
$0.0069 | Yes | Active | 5 mA | 100 µA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 85 Ω | 600 Ω | 1 V | -1.44 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | ||||||||||
|
MMBZ5233BLT1G
onsemi
|
$0.0069 | Yes | Active | 20 mA | 225 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | compliant | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318 | EAR99 | 8541.10.00.50 | ||||||||||
|
BZV55-C6V2,115
Nexperia
|
$0.0070 | Yes | Active | 5 mA | 400 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | compliant | Nexperia | MELF | 2 | SOD80C | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZV55-C4V7,115
Nexperia
|
$0.0070 | Yes | Active | 5 mA | 400 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | compliant | Nexperia | MELF | 2 | SOD80C | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX84C9V1LT1G
onsemi
|
$0.0072 | Yes | Active | 5 mA | 250 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 6.08 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | PACKAGE-3 | compliant | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318 | EAR99 | 8541.10.00.50 | |||||||||
|
1N5261B-TAP
Vishay Intertechnologies
|
$0.0072 | Yes | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 105 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | ||||||||||||||
|
MMBZ5238B
onsemi
|
$0.0073 | Yes | Yes | Obsolete | 20 mA | 350 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | compliant | onsemi | 318BM | EAR99 | 8541.10.00.50 | |||||||||||||
|
TZMC36-GS08
Vishay Intertechnologies
|
$0.0073 | Yes | Active | 5 mA | 2 µA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 80 Ω | 220 Ω | 27 V | 43.2 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | ||||||||||
|
BZT55C15-GS08
Vishay Intertechnologies
|
$0.0074 | Yes | Active | 5 mA | 100 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 30 Ω | 110 Ω | 11 V | 5 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | Vishay | ||||||||||||
|
MMBZ5255BLT1G
onsemi
|
$0.0075 | Yes | Active | 4.5 mA | 225 mW | 28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 44 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | compliant | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318 | EAR99 | 8541.10.00.50 |