Filter Your Search
41 - 50 of 65,633 results
|
SMV1249-079LF
Skyworks Solutions Inc
|
$0.4600 | Yes | Yes | Active | 31 pF | 20 nA | 250 mW | SILICON | 15 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 15 V | 1 | 11 | 600 | 12 V | HYPERABRUPT | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | SKYWORKS SOLUTIONS INC | SC-79 | SC-79, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.60 | Skyworks | ||||||||
|
BB202,135
NXP Semiconductors
|
$0.4821 | Yes | Not Recommended | 30.85 pF | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 6 V | 1 | 8.59 % | 2.5 | ABRUPT | Not Qualified | R-PDSO-F2 | e3 | 1 | 85 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC, SC-79, 2 PIN | 2 | compliant | EAR99 | 8541.10.00 | NXP | SOD523 | |||||||||||
|
MV2105G
onsemi
|
$0.6133 | Yes | Obsolete | 15 pF | 280 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | HIGH Q, HIGH RELIABILITY | 10 % | 2.5 | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 400 | ABRUPT | Not Qualified | O-PBCY-T2 | e1 | TO-92 | 150 °C | 260 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 182-06 | ||||||||
|
MV2108
onsemi
|
$0.6597 | No | No | Active | 27 pF | 280 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | 10 % | 2.5 | 300 | ABRUPT | Not Qualified | O-PBCY-T2 | e0 | TO-92 | 150 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | PLASTIC, CASE 182-06, TO-226AC, 2 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | CASE 182-06 | |||||||||||
|
GCX1202-23-0
Microchip Technology Inc
|
$2.9800 | Yes | Active | 1.2 pF | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 3.4 | 3200 | ABRUPT | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
GCX1211-23-0
Microchip Technology Inc
|
$2.9800 | Yes | Active | 6.8 pF | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 4 | 2000 | ABRUPT | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
GCX1209-23-0
Microchip Technology Inc
|
$2.9800 | Yes | Active | 4.7 pF | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 3.9 | 2000 | ABRUPT | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
GCX1206-23-0
Microchip Technology Inc
|
$2.9800 | Yes | Active | 2.7 pF | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 3.7 | 2500 | ABRUPT | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | |||||||||||||||||||||||||||||||
|
KVX2152-23-0
Microchip Technology Inc
|
$2.9800 | Yes | Active | 4.6 pF | 50 nA | SILICON | 22 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 22 V | 1 | HIGH RELIABILITY | 19.57 % | VERY HIGH FREQUENCY TO L BAND | 600 | HYPERABRUPT | Not Qualified | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOT-23, 3 PIN | compliant | ||||||||||||||||||
|
KVX1965A-23-0
Microchip Technology Inc
|
$3.0400 | Yes | Active | 3.3 pF | 50 nA | 250 mW | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | HIGH RELIABILITY | 1.4 | VERY HIGH FREQUENCY TO L BAND | 1500 | 10 V | HYPERABRUPT | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOT-23, 3 PIN | compliant |