-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BB202 - Low voltage variable capacitance diode SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6228
|
Newark | Rf Diode, 0.01A, 11.2Pf, Sod-523-2, Capacitance Cd Max @ Vr F:11.2Pf, Forward Current If(Av):10Ma, Repetitive Reverse Voltage Vrrm Max:6V, Operating Temperature Max:85°C, Diode Case Style:Sod-523, No. Of Pins:2 Pin, Product Range:-, Rohs Compliant: Yes |Nxp BB202,135 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4410 / $0.7930 | Buy Now |
DISTI #
70R2171
|
Newark | Bb202/ Reel Rohs Compliant: Yes |Nxp BB202,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2590 | Buy Now |
DISTI #
BB202,135-ND
|
DigiKey | DIODE VAR CAP 6V 10MA SOD523 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2087 / $0.2108 | Buy Now |
DISTI #
BB202,135
|
Avnet Americas | Diode VAR Cap Single 6V 28.2pF 2-Pin SOD-523 T/R - Tape and Reel (Alt: BB202,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2087 / $0.2305 | Buy Now |
DISTI #
771-BB202135
|
Mouser Electronics | Varactor Diodes TUNER DIODE RoHS: Compliant | 915 |
|
$0.2080 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BB202,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB202,135
NXP Semiconductors
BB202 - Low voltage variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Cap Tolerance | 8.59% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 30.85 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |
This table gives cross-reference parts and alternative options found for BB202,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB202,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056920135 | DIODE 30.85 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB202,135 vs 934056920135 |
BB202,115 | BB202 - Low voltage variable capacitance diode SOD 2-Pin | NXP Semiconductors | BB202,135 vs BB202,115 |