Parametric results for: 5KP20AAUTO under Transient Suppressors

Filter Your Search

51 - 60 of 711,381 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD5Z3V3
Diotec Semiconductor AG
$0.0290 Yes Active 900 mV 8.4 V 50 nA 200 mW SILICON 5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 158 W 3.3 V R-PDSO-F2 e3 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2016-10-10 Diotec
ESD5Z6V0
Diotec Semiconductor AG
$0.0290 Yes Active 900 mV 12.4 V 10 nA 200 mW SILICON 6.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 181 W 6 V R-PDSO-F2 e3 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50
BZW06-145B
Diotec Semiconductor AG
$0.0292 Yes Active 5 W SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 145 V 1 AVALANCHE 179 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 DO-15 DO-15, 2 PIN 2
SMP26A-M3/84A
Vishay Intertechnologies
$0.0302 Yes Active 42.1 V 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE 31.9 V 400 W Not Qualified R-PDSO-F2 e3 DO-220AA 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
SMAJ15A-13-F
Diodes Incorporated
$0.0303 No Yes Active 24.4 V 1 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 18.5 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant EAR99 8541.10.00.50 Diodes Incorporated 2 SMA
ESD3V3WT
Diotec Semiconductor AG
$0.0304 Yes Active 8 V 150 nA SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 40 W 3.3 V R-PDSO-F2 IEC-61000-4-2 125 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ESD9BL0522P-C
Diotec Semiconductor AG
$0.0304 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant
SMBJ48A-13-F
SPC Multicomp
$0.0311 Active SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 58.9 V 600 W R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8541.10.00.50 R-PDSO-C2
SM4T35CAY
STMicroelectronics
$0.0313 Yes Active 64.3 V 200 nA 35.1 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 36.9 V 400 W 30 V Not Qualified R-PDSO-C2 e3 AEC-Q101; ISO 7637-2; ISO 10605 DO-214AC 1 150 °C -55 °C 260 NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50 STMicroelectronics DO-214AC 2
GG020103100N2P
Kyocera AVX Components
$0.0317 Yes Active 10 V 7 pF 100 nA SILICON 4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE LOW CAPACITANCE 70 W 3.3 V R-PDSO-R2 e3 IEC-61000-4-2, 4-4 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) WRAP AROUND DUAL KYOCERA AVX COMPONENTS CORP compliant