Parametric results for: SMBGP6KE27A under Transient Suppressors

Filter Your Search

41 - 50 of 711,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD8351HT1G
onsemi
$0.0224 Yes Obsolete 11.2 V 500 nA 7 V SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE ULTRA LOW CAPACITANCE 7.8 V 3.3 V R-PDSO-G2 e3 IEC-61000-4-2 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOD-323 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 477-02, 2 PIN 2 477-02 compliant EAR99 8541.10.00.50 Unidirectional SCR ESD Protection onsemi 2024-09-19 14:45:22 4.65 8.54 39.711 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object] [object Object] [object Object],[object Object],[object ... more
SMAJ6.5A-13-F
SPC Multicomp
$0.0224 Active 12.3 V 500 µA 8.02 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 8.82 V 400 W 6.5 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.50 DIODE, TVS, 400W, 6.5V, UNIDIRECTIONAL, Multicomp Pro 2024-01-16 13:36:58 8.54 Military: -55C to +150C DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more
SMAJ160A-13-F
SPC Multicomp
$0.0224 Active 259 V 5 µA 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 197 V 400 W 160 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.50 DIODE, TVS, 400W, 160V, UNIDIRECTIONAL, Multicomp Pro 2024-01-16 13:36:58 8.54 Military: -55C to +150C DRC Conflict Free Undeterminable CMRT V6.01
SMAJ6.5CA-13-F
SPC Multicomp
$0.0224 Active 11.2 V 500 µA 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.98 V 400 W 6.5 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.50 DIODE, TVS, 400W, 6.5V, BI-DIRECTIONAL, Multicomp Pro 2024-01-16 13:36:58 8.54 Military: -55C to +150C DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more
SMAJ60A-13-F
SPC Multicomp
$0.0224 Active 96.8 V 5 µA 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 73.7 V 400 W 60 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.50 DIODE, TVS, 400W, 60V, UNIDIRECTIONAL, D Multicomp Pro 2024-01-16 13:36:58 8.54 Military: -55C to +150C DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more
LAD92C5.0L01
YAGEO Corporation
$0.0224 Yes Active 9.8 V 1 µA 6.8 V SILICON 5.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 8 V 100 W 5 V R-PDSO-F2 IEC-61000-4-2 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN FLAT DUAL YAGEO CORP compliant EAR99 8541.10.00.50 YAGEO 2024-05-02 13:25:34 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V5.10 [object Object] [object Object],[object Object],[object ... more
RSB18VTE-17
ROHM Semiconductor
$0.0226 Yes Yes Not Recommended 18 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 8541.10.00.50 ROHM Semiconductor 2023-05-16 00:30:37 8.54 RoHS 2 (2015/863/EU) 2013-12-16 DRC Conflict Free CMRT V6.10 [object Object],[object Object],[object ... more 2403022
ESD1V8WT
Diotec Semiconductor AG
$0.0231 Yes Active 7.5 V 50 nA SILICON 2.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1.8 V 1 AVALANCHE 80 W 1.8 V R-PDSO-F2 IEC-61000-4-2 1 125 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-523, 2 PIN compliant ESD Suppressors / TVS Diodes ESD Diode, SOD-523, 125C, 80W, Unidir Diotec 2023-04-21 05:30:44 8.54 Automotive: -50C to +125C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more 8.54 3 25.62
ESD5B5V0WT
Diotec Semiconductor AG
$0.0233 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant Diotec 2022-10-06 19:35:43 8.54 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object]
ESD3302BA
Diotec Semiconductor AG
$0.0233 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 3 DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 ESD Suppressors / TVS Diodes ESD Diode, SOT-523, 125C, 60W, Unidir Diotec 2024-09-12 12:16:37 8.54 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object]