Filter Your Search
41 - 50 of 711,222 results
Select Parts | Part Number |
---|
|
SMAJ6.5A-13-F
SPC Multicomp
|
||
|
SMAJ160A-13-F
SPC Multicomp
|
||
|
SMAJ6.5CA-13-F
SPC Multicomp
|
||
|
SMAJ60A-13-F
SPC Multicomp
|
||
|
LAD92C5.0L01
YAGEO Corporation
|
||
|
ESD1V8WT
Diotec Semiconductor AG
|
||
|
RSB18VTE-17
ROHM Semiconductor
|
||
|
ESD5B5V0WT
Diotec Semiconductor AG
|
||
|
ESD3302BA
Diotec Semiconductor AG
|
||
|
ESDB5V0
Diotec Semiconductor AG
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Clamping Voltage-Max
|
Diode Capacitance-Min
|
Reverse Current-Max
|
Breakdown Voltage-Nom |
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Polarity | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Breakdown Voltage-Max
|
Non-rep Peak Rev Power Dis-Max
|
Reverse Test Voltage
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Active | 12.3 V | 500 µA | 8.02 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.82 V | 400 W | 6.5 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||
Active | 259 V | 5 µA | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 197 V | 400 W | 160 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||
Active | 11.2 V | 500 µA | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.98 V | 400 W | 6.5 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||
Active | 96.8 V | 5 µA | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 73.7 V | 400 W | 60 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||
Yes | Active | 9.8 V | 1 µA | 6.8 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8 V | 100 W | 5 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | |||||||
Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 125 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-523, 2 PIN | compliant | Diotec | |||||||||||||
Yes | Yes | Not Recommended | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | |||||||||||||||||||||||||||||
Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||||||||||||||||||||||
Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||||||||||||||||||||||||
Yes | Active | 3.5 pF | 100 nA | 7.5 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 9.5 V | 5 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-523, 2 PIN | compliant | Diotec |
|
SMAJ6.5A-13-F
SPC Multicomp
|
$0.0224 Buy | Active | 12.3 V | 500 µA | 8.02 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.82 V | 400 W | 6.5 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||
|
SMAJ160A-13-F
SPC Multicomp
|
$0.0224 Buy | Active | 259 V | 5 µA | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 197 V | 400 W | 160 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||
|
SMAJ6.5CA-13-F
SPC Multicomp
|
$0.0224 Buy | Active | 11.2 V | 500 µA | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.98 V | 400 W | 6.5 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||
|
SMAJ60A-13-F
SPC Multicomp
|
$0.0224 Buy | Active | 96.8 V | 5 µA | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 73.7 V | 400 W | 60 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||
|
LAD92C5.0L01
YAGEO Corporation
|
$0.0224 Buy | Yes | Active | 9.8 V | 1 µA | 6.8 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8 V | 100 W | 5 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | ||||||||
|
ESD1V8WT
Diotec Semiconductor AG
|
$0.0225 Buy | Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 125 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-523, 2 PIN | compliant | Diotec | ||||||||||||||
|
RSB18VTE-17
ROHM Semiconductor
|
$0.0226 Buy | Yes | Yes | Not Recommended | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||||||||||||||||||||||
|
ESD5B5V0WT
Diotec Semiconductor AG
|
$0.0227 Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||||||||||||||||||||
|
ESD3302BA
Diotec Semiconductor AG
|
$0.0228 Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||||||||||||||||||||||||||
|
ESDB5V0
Diotec Semiconductor AG
|
$0.0233 Buy | Yes | Active | 3.5 pF | 100 nA | 7.5 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 9.5 V | 5 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-523, 2 PIN | compliant | Diotec |