Parametric results for: sa150c under Transient Suppressors

Filter Your Search

11 - 20 of 711,221 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMAJ150CA
SPC Multicomp
$0.0157 Yes Yes Active 1 W SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 185 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50
SMAJ20CA+
SPC Multicomp
$0.0157 No Active 32.4 V 5 µA 1 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE PRSM-MIN 24.5 V 400 W 20 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.50
SMAJ20A+
SPC Multicomp
$0.0159 No Active 3.5 V 32.4 V 5 µA 1 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE PRSM-MIN 24.5 V 400 W 20 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.50
SMAJ26CA+
SPC Multicomp
$0.0159 No Active 42.1 V 5 µA 1 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE PRSM-MIN 31.9 V 400 W 26 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.50
SMAJ9.0CA+
SPC Multicomp
$0.0159 Active 15.4 V 10 µA 1 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE PRSM-MIN 11.1 V 400 W 9 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.50
SMAJ150A+
SPC Multicomp
$0.0159 No Active 3.5 V 243 V 5 µA 1 W 167 V SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 150 V 1 AVALANCHE PRSM-MIN 185 V 400 W 150 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.50
SMAJ13CA
SPC Multicomp
$0.0159 Yes Yes Active 1 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15.9 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50
SMAJ10A+
SPC Multicomp
$0.0159 No Active 3.5 V 17 V 5 µA 1 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE PRSM-MIN 12.3 V 400 W 10 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.50
SMAJ24CA+
SPC Multicomp
$0.0159 No Active 38.9 V 5 µA 1 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE PRSM-MIN 29.5 V 400 W 24 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.50
SA30A+
SPC Multicomp
$0.0167 Active 3.5 V 48.4 V 1 µA 3 W SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 500 W O-PALF-W2 DO-15 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.50