Part Details for SMAJ20CA+ by SPC Multicomp
Overview of SMAJ20CA+ by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ20CA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0110
|
Newark | Tvs Diode, 400W, 20V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:32.4V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Diode Mounting:Surface Mount Rohs Compliant: Yes |Multicomp Pro SMAJ20CA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 321 |
|
$0.0140 | Buy Now |
Part Details for SMAJ20CA+
SMAJ20CA+ CAD Models
SMAJ20CA+ Part Data Attributes:
|
SMAJ20CA+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMAJ20CA+
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ20CA+
This table gives cross-reference parts and alternative options found for SMAJ20CA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ20CA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ20CAE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ20CA+ vs PGSMAJ20CAE3G |
SMAJ20CAF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ20CA+ vs SMAJ20CAF6 |
SMAFJ20C | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SMAJ20CA+ vs SMAFJ20C |
SMAJ20CA | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAJ20CA+ vs SMAJ20CA |
SMAJ20CAF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ20CA+ vs SMAJ20CAF5 |
PGSMAJ20CAE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ20CA+ vs PGSMAJ20CAE2G |
SMAFJ20CA | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SMAJ20CA+ vs SMAFJ20CA |
SMAF20C | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | Thinking Electronic Industrial Co Ltd | SMAJ20CA+ vs SMAF20C |
PGSMAJ20CAHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ20CA+ vs PGSMAJ20CAHE3G |
SMAJ20CAF3 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ20CA+ vs SMAJ20CAF3 |