Filter Your Search
41 - 50 of 711,222 results
|
ESD8351HT1G
onsemi
|
$0.0224 | Yes | Obsolete | 11.2 V | 500 nA | 7 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 7.8 V | 3.3 V | R-PDSO-G2 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||
|
SMAJ160A-13-F
SPC Multicomp
|
$0.0224 | Active | 259 V | 5 µA | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 197 V | 400 W | 160 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||||||||
|
SMAJ6.5A-13-F
SPC Multicomp
|
$0.0224 | Active | 12.3 V | 500 µA | 8.02 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.82 V | 400 W | 6.5 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||||||||
|
SMAJ6.5CA-13-F
SPC Multicomp
|
$0.0224 | Active | 11.2 V | 500 µA | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.98 V | 400 W | 6.5 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||||||||
|
SMAJ60A-13-F
SPC Multicomp
|
$0.0224 | Active | 96.8 V | 5 µA | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 73.7 V | 400 W | 60 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||||||||
|
LAD92C5.0L01
YAGEO Corporation
|
$0.0224 | Yes | Active | 9.8 V | 1 µA | 6.8 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8 V | 100 W | 5 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | |||||||||||||
|
RSB18VTE-17
ROHM Semiconductor
|
$0.0226 | Yes | Yes | Not Recommended | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||
|
ESD1V8WT
Diotec Semiconductor AG
|
$0.0229 | Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 125 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-523, 2 PIN | compliant | Diotec | |||||||||||||||||||
|
SMAJ58CA-TR
STMicroelectronics
|
$0.0230 | Yes | Active | 121 V | 135 pF | 1 µA | 3.3 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AC | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||||
|
ESD5B5V0WT
Diotec Semiconductor AG
|
$0.0230 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | Diotec |