Parametric results for: -15SZ under Transient Suppressors

Filter Your Search

21 - 30 of 711,381 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
P6KE39CA+
SPC Multicomp
$0.0192 Active 5 W SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 41 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.50
P6KE33A+
SPC Multicomp
$0.0192 Active 5 W SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 34.7 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.50
PESD5V0S1BL,315
Nexperia
$0.0192 Yes Active SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 9.5 V 130 W R-PBCC-N2 e3 IEC-60134; IEC-61000-4-5 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50 DFN 2 SOD882 2017-02-01 Nexperia
P6KE43CA
SPC Multicomp
$0.0202 Contact Manufacturer 3.5 V 59.3 V 5 µA 5 W 43.05 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 45.2 V 600 W 36.8 V O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
P6KE15A
SPC Multicomp
$0.0202 Active 3.5 V 21.2 V 5 µA 5 W 15.05 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15.8 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
P6KE200CA+
SPC Multicomp
$0.0202 Active 5 W SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 210 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.50
P6KE68CA
SPC Multicomp
$0.0202 Contact Manufacturer 3.5 V 92 V 5 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.4 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
P6KE130CA
SPC Multicomp
$0.0214 Contact Manufacturer 3.5 V 179 V 5 µA 5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 137 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
PE4105C1ES_R1_00001
PanJit Semiconductor
$0.0222 Yes Active SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.5 V R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.50 2018-06-27
SMAJ6.5A-13-F
SPC Multicomp
$0.0224 Active 12.3 V 500 µA 8.02 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 8.82 V 400 W 6.5 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.50