Filter Your Search
51 - 60 of 711,218 results
|
ESD134B1W0201E6327XTSA1
Infineon Technologies AG
|
$0.0266 | Yes | Active | 7.5 V | 20 nA | 9.5 V | SILICON | 8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 2.1 V | 1 | AVALANCHE | 56 W | 2.1 V | R-XBCC-N2 | IEC-61000-4-2,4-4,4-5 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | ||||||||||||||||||||
|
GSOT24C-E3-08
Vishay Intertechnologies
|
$0.0270 | Yes | Active | 41 V | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | 235 W | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay | |||||||||||||||||||
|
ESDZV5-1BF4
STMicroelectronics
|
$0.0273 | Yes | Active | 100 nA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 70 W | 5.5 V | R-PBCC-N2 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
P6KE39CA+
SPC Multicomp
|
$0.0278 | Active | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 41 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
ESDZV18-1BF4
STMicroelectronics
|
$0.0284 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
PESD3V3V1BLYL
Nexperia
|
$0.0286 | Yes | Active | 10 V | 10 nA | SILICON | 4.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 3.3 V | R-PBCC-N2 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | compliant | SOD-882, DFN1006-2, 2 PIN | Nexperia | DFN | 2 | SOD882 | |||||||||||||||||
|
SMAJ170CA-TR
STMicroelectronics
|
$0.0286 | Yes | Active | 353 V | 60 pF | 1 µA | 3.3 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | not_compliant | STMicroelectronics | EAR99 | 8541.10.00.50 | DO-214AC | 2 | |||||||||||
|
ESD5Z5V0
Diotec Semiconductor AG
|
$0.0288 | Yes | Active | 900 mV | 11.6 V | 50 nA | 200 mW | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 174 W | 5 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | EAR99 | 8541.10.00.50 | 2016-10-10 | |||||||||||||||||
|
SMAJ13CA-TR
STMicroelectronics
|
$0.0292 | Yes | Active | 27.2 V | 600 pF | 1 µA | 3.3 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | not_compliant | STMicroelectronics | EAR99 | 8541.10.00.50 | DO-214AC | 2 | |||||||||||
|
SMAJ170A-TR
STMicroelectronics
|
$0.0294 | Yes | Active | 353 V | 120 pF | 1 µA | 3.3 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | not_compliant | STMicroelectronics | EAR99 | 8541.10.00.50 | DO-214AC | 2 |