Parametric results for: SMBJ14CA under Transient Suppressors

Filter Your Search

31 - 40 of 711,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
P6KE18A+
SPC Multicomp
$0.0202 Active 5 W SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 18.9 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.50 Multicomp Pro
P6KE68CA
SPC Multicomp
$0.0202 Contact Manufacturer 3.5 V 92 V 5 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.4 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
MMBZ5V6ALT3G
onsemi
$0.0202 Yes Active 8 V 5 µA 225 mW 5.6 V SILICON 5.32 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 3 V 2 ZENER 5.88 V 24 W 3 V Not Qualified R-PDSO-G3 e3 IEC-61000-4-2 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI LEAD FREE, PLASTIC, CASE 318-08, 3 PIN compliant EAR99 8541.10.00.50 onsemi SOT-23 (TO-236) 3 LEAD 3 318
ESD5Z12T1G
onsemi
$0.0202 Yes Active 17 V 200 mW SILICON 14.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 240 W Not Qualified R-PDSO-F2 e3 IEC-61000-4-2, 4-4 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, R... more compliant EAR99 8541.10.00.50 onsemi SOD-523 2 LEAD 2 502
GG020103100N2P
Kyocera AVX Components
$0.0206 Yes Active 10 V 7 pF 100 nA SILICON 4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE LOW CAPACITANCE 70 W 3.3 V R-PDSO-R2 e3 IEC-61000-4-2, 4-4 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) WRAP AROUND DUAL KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
PESD5V0U1UT,215
Nexperia
$0.0211 Yes Active SILICON 7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 8.2 V 80 W R-PDSO-G3 e3 IEC-60134; IEC-61000-4-2; IEC-61000-4-5 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia TO-236 3 SOT23 2017-02-01
P6KE130A
SPC Multicomp
$0.0214 Active 3.5 V 179 V 5 µA 5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 137 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
P6KE130CA
SPC Multicomp
$0.0214 Contact Manufacturer 3.5 V 179 V 5 µA 5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 137 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
ESD5581N2T5G
onsemi
$0.0214 Yes Active 12 V 100 nA 250 mW 6.2 V SILICON 5.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.5 V 5 V R-PBCC-N2 e4 IEC-61000-4-2 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD BOTTOM ONSEMI X2DFN-2 compliant EAR99 8541.10.00.50 onsemi X2DFN-2 714AB
ESDZV5-1BF4
STMicroelectronics
$0.0220 Yes Active 100 nA SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 70 W 5.5 V R-PBCC-N2 IEC-61000-4-2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics