Parametric results for: 1.5ke36a under Transient Suppressors

Filter Your Search

51 - 60 of 711,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESDB5V0
Diotec Semiconductor AG
$0.0239 Yes Active 3.5 pF 100 nA 7.5 V SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 9.5 V 5 V R-PDSO-F2 e3 IEC-61000-4-2 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-523, 2 PIN compliant 8.54 3 25.62 Diotec 2024-05-16 17:23:19 15 8.54 128.1 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 1333-86-4, 1309-64-4, 12645-50-0 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object]
VS5V0BC1EST15R
ROHM Semiconductor
$0.0242 Yes Active 100 mW SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 10 V 60 W R-PBCC-N2 e4 IEC-61000-4-2 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM ROHM CO LTD compliant ROHM Semiconductor 2023-03-07 16:10:32 0.1234 8.54 1.0538359999999998 Military: -55C to +150C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0 DRC Conflict Free CMRT V6.10 EAR99 8541.10.00.50 ESD Suppressors / TVS Diodes BI DIRECTIONAL PROTECTION DIODE [object Object],[object Object],[object ... more
PE4105C1ES_R1_00001
PanJit Semiconductor
$0.0243 Yes Active SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.5 V R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC compliant PANJIT 2024-07-08 08:51:54 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.22 [object Object] EAR99 8541.10.00.50 ESD Suppressors / TVS Diodes 5V,ESD Protection,SOD-523,UNI 2018-06-27
GG0603052R542P
Kyocera AVX Components
$0.0246 Yes Active 15 V 0.5 pF 100 nA 6.7 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 45 W 5 V R-PDSO-R2 e3 IEC-61000-4-2, 4-4 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) WRAP AROUND DUAL KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX 2024-05-08 10:34:58 8.54 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 ESD Suppressors / TVS Diodes SMP Diode 0603 5V 2.5pF <12V Clamp@1a [object Object],[object Object],[object ... more
ESD0502BA
Diotec Semiconductor AG
$0.0251 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 3 DIOTEC SEMICONDUCTOR AG compliant Diotec 2023-12-04 02:39:31 8.54 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object] EAR99 8541.10.00.50
SMAJ18A/TR13
YAGEO Corporation
$0.0254 Yes Active 29.2 V 1 µA 3.3 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 22.1 V 400 W 18 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V5.10 [object Object] EAR99 8541.10.00.50 2019-04-29 7(a), 7(c)-I 50
ESD132B1W0201E6327XTSA1
Infineon Technologies AG
$0.0256 Yes Active 8 V 100 nA 8.5 V SILICON 6.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 63 W 5.5 V R-XBCC-N2 IEC-61000-4-2,4-4,4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant Infineon 2023-04-22 11:00:01 0.07 8.54 0.5978 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-06-27 97 DRC Conflict Free CMRT V6.22 [object Object],[object Object] EAR99 8541.10.00.50 ESD Suppressors / TVS Diodes TVS DIODES [object Object],[object Object],[object ... more [object Object]
ESD9L1P8
Diotec Semiconductor AG
$0.0256 Yes Active 7.5 V 50 nA SILICON 2.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1.8 V 1 AVALANCHE 80 W 1.8 V R-PBCC-N2 IEC-61000-4-2 125 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM DIOTEC SEMICONDUCTOR AG compliant Diotec 2023-03-07 17:25:40 8.54 Automotive: -50C to +125C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object Object],[object Object],[object Object]
ESD134B1W0201E6327XTSA1
Infineon Technologies AG
$0.0266 Yes Active 7.5 V 20 nA 9.5 V SILICON 8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 2.1 V 1 AVALANCHE 56 W 2.1 V R-XBCC-N2 IEC-61000-4-2,4-4,4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant 0.07 8.54 0.5978 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object]
SM6T22A
STMicroelectronics
$0.0267 Yes Active 39.3 V 1.35 nF 5 µA 5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE UL RECOGNIZED 23.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS not_compliant STMicroelectronics 2024-07-20 11:29:52 107 8.54 913.7799999999999 Military: -55C to +150C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 1333-86-4, 7439-92-1 DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] EAR99 8541.10.00.50 600 W, 18.8 V TVS in SMB [object Object],[object Object],[object ... more 7(a) 50 [object Object],[object Object] 4191605 DO-214AA 2 7439-92-1