Filter Your Search
31 - 40 of 1,625 results
|
C1N4156PBFREE
Central Semiconductor Corp
|
Check for Price | Obsolete | 1.84 V | 400 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | 1.54 V | 20 V | O-XALF-W2 | e3 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2018-10-31 | ||||||||||||
|
MSV101GE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 1 W | SILICON | STABISTOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | O-PALF-W2 | DO-201AA | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
1N4157
Eastron Corp
|
Check for Price | No | Obsolete | 2.66 V | 250 mW | STABISTOR DIODE | SINGLE | 1 | e0 | ISOLATED | Tin/Lead (Sn/Pb) | EASTRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BZV86-3V2136
NXP Semiconductors
|
Check for Price | Obsolete | 3.45 V | 330 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | 2.85 V | 5 V | Not Qualified | O-LALF-W2 | DO-35 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
STB568
Semitronics Corp
|
Check for Price | Contact Manufacturer | 2.31 V | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | Not Qualified | O-XALF-W2 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-35 | 2 | |||||||||||||||||
|
F3001RU
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MSV201ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3 V | 1 W | SILICON | STABISTOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | O-PALF-W2 | DO-201AA | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
DT-470-CY-12-4D
Lake Shore Cryotronics Inc
|
Check for Price | Contact Manufacturer | LAKE SHORE CRYOTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BAS17-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 960 mV | 250 mW | SILICON | STABISTOR DIODE | SINGLE | YES | 1 | 870 mV | 4 V | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.80 | SOT-23 | 3 | ||||||||
|
VR61
International Semiconductor Inc
|
Check for Price | Obsolete | 3.1 V | STABISTOR DIODE | COMPLEX | 8 | ISOLATED | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 |