Filter Your Search
1 - 10 of 1,625 results
|
BAS17,215
Nexperia
|
$0.1818 | Active | 960 mV | 250 mW | SILICON | STABISTOR DIODE | SINGLE | YES | 1 | 870 mV | 4 V | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | R-PDSO-G3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.80 | 1991-04-01 | Nexperia | |||||||||
|
BA315/A52R
NXP Semiconductors
|
Check for Price | Obsolete | 1.05 V | 350 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | DIFFERENTIAL RESISTANCE IS 50 OHMS | 875 mV | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
C1N4156PBFREE
Central Semiconductor Corp
|
Check for Price | Obsolete | 1.84 V | 400 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | 1.54 V | 20 V | O-XALF-W2 | e3 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2018-10-31 | ||||||||||||||||
|
CBAS17PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 960 mV | 350 mW | SILICON | STABISTOR DIODE | SINGLE | YES | 1 | 870 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | ||||||||||||||||
|
1N4157
Eastron Corp
|
Check for Price | No | Obsolete | 2.66 V | 250 mW | STABISTOR DIODE | SINGLE | 1 | e0 | ISOLATED | Tin/Lead (Sn/Pb) | EASTRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
MSV601A
Microsemi Corporation
|
Check for Price | No | Obsolete | 8 V | 1 W | SILICON | STABISTOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 2 | AVALANCHE | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | e0 | DO-201AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-201 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
DT-470-CU-12A-4L
Lake Shore Cryotronics Inc
|
Check for Price | Contact Manufacturer | LAKE SHORE CRYOTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
ST22
Invensys Sensor Systems
|
Check for Price | No | Transferred | STABISTOR DIODE | e0 | Tin/Lead (Sn/Pb) | INVENSYS SENSOR SYSTEMS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BZV86-2V6136
NXP Semiconductors
|
Check for Price | Obsolete | 2.8 V | 330 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | 2.35 V | 5 V | Not Qualified | O-LALF-W2 | DO-35 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
DT-470-ET-11-1.4D
Lake Shore Cryotronics Inc
|
Check for Price | Contact Manufacturer | LAKE SHORE CRYOTRONICS INC | unknown | EAR99 |