-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS17 - Low-voltage stabistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9315
|
Newark | Low Voltage Stabistor, 200Ma, 5V, Sot-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:-, Average Forward Current:200Ma, Forward Voltage Max:960Mv, Reverse Recovery Time:-, Forward Surge Current:-, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BAS17,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1300 / $0.4470 | Buy Now |
DISTI #
1727-5446-1-ND
|
DigiKey | DIODE GEN PURP 5V 200MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6378 In Stock |
|
$0.0723 / $0.4500 | Buy Now |
DISTI #
BAS17,215
|
Avnet Americas | Diode Zener Single 250mW 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS17,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0609 / $0.0653 | Buy Now |
DISTI #
771-BAS17215
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS17/SOT23/TO-236AB RoHS: Compliant | 14049 |
|
$0.0690 / $0.4100 | Buy Now |
DISTI #
V36:1790_06513589
|
Arrow Electronics | Zener Diode Single 5V 120Ohm 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2320 | Americas - 12000 |
|
$0.0659 / $0.0894 | Buy Now |
DISTI #
V72:2272_06513589
|
Arrow Electronics | Zener Diode Single 5V 120Ohm 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2108 Container: Cut Strips | Americas - 4455 |
|
$0.0903 / $0.3183 | Buy Now |
|
Future Electronics | BAS17 Series 5 V 200 mA Surface Mount Low-Voltage Stabistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0690 / $0.0764 | Buy Now |
|
Future Electronics | BAS17 Series 5 V 200 mA Surface Mount Low-Voltage Stabistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0719 / $0.0797 | Buy Now |
DISTI #
68774977
|
Verical | Zener Diode Single 5V 120Ohm 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 12000 |
|
$0.0659 / $0.0894 | Buy Now |
DISTI #
53905725
|
Verical | Zener Diode Single 5V 120Ohm 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 84 Package Multiple: 1 Date Code: 2108 | Americas - 4455 |
|
$0.0903 / $0.2399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS17,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS17,215
Nexperia
BAS17 - Low-voltage stabistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
Forward Voltage-Min (VF) | 0.87 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS17,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS17,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS17TRL13 | DIODE SILICON, STABISTOR DIODE, Stabistor Diode | NXP Semiconductors | BAS17,215 vs BAS17TRL13 |
BAS17 | Stabistor Diode, 0.96V V(FM), Silicon | YAGEO Corporation | BAS17,215 vs BAS17 |
BAS17 | DIODE SILICON, STABISTOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Stabistor Diode | NXP Semiconductors | BAS17,215 vs BAS17 |
933526230215 | DIODE SILICON, STABISTOR DIODE, PLASTIC, SMD, 3 PIN, Stabistor Diode | NXP Semiconductors | BAS17,215 vs 933526230215 |
BAS17-T | DIODE SILICON, STABISTOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Stabistor Diode | NXP Semiconductors | BAS17,215 vs BAS17-T |