Filter Your Search
1 - 10 of 1,625 results
|
BAS17,215
Nexperia
|
$0.1818 | Active | 960 mV | 250 mW | SILICON | STABISTOR DIODE | SINGLE | YES | 1 | 870 mV | 4 V | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | R-PDSO-G3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.80 | 1991-04-01 | Nexperia | ||||||||
|
DT-470-CU-12A
Lake Shore Cryotronics Inc
|
Check for Price | Contact Manufacturer | LAKE SHORE CRYOTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
DT-471-BO-10H
Lake Shore Cryotronics Inc
|
Check for Price | Contact Manufacturer | LAKE SHORE CRYOTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
BZV86-1V4133
NXP Semiconductors
|
Check for Price | Obsolete | 1.5 V | 330 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | 1.3 V | 5 V | Not Qualified | O-LALF-W2 | DO-35 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
B529-8
Edal Industries Inc
|
Check for Price | Contact Manufacturer | SILICON | STABISTOR DIODE | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 1 | AVALANCHE | Not Qualified | R-PDIP-W2 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | DUAL | EDAL INDUSTRIES INC | R-PDIP-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
MA29T
Panasonic Electronic Components
|
Check for Price | Obsolete | 70 mA | 2.04 V | SILICON | STABISTOR DIODE | SINGLE | NO | 6 V | 1 | 1.76 V | Not Qualified | O-LALF-W2 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
1N4453
ITT Interconnect Solutions
|
Check for Price | Obsolete | STABISTOR DIODE | ITT CANNON | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
DT-470-ET-12A
Lake Shore Cryotronics Inc
|
Check for Price | Contact Manufacturer | LAKE SHORE CRYOTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
BZ102/0V7
Fenwal Controls
|
Check for Price | No | Transferred | 735 mV | STABISTOR DIODE | e0 | Tin/Lead (Sn/Pb) | INVENSYS SENSOR SYSTEMS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
MQMSV401C
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 W | SILICON | STABISTOR DIODE | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | e0 | DO-201AA | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-201 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 |