Parametric results for: MA28-A under Stabistor Diodes

Filter Your Search

1 - 10 of 1,625 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAS17,215
Nexperia
$0.1818 Active 960 mV 250 mW SILICON STABISTOR DIODE SINGLE YES 1 870 mV 4 V Not Qualified R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 R-PDSO-G3 3 SOT23 compliant EAR99 8541.10.00.80 1991-04-01 Nexperia
BA315/A52R
NXP Semiconductors
Check for Price Obsolete 1.05 V 350 mW SILICON STABISTOR DIODE SINGLE NO 1 DIFFERENTIAL RESISTANCE IS 50 OHMS 875 mV Not Qualified O-LALF-W2 DO-35 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NXP SEMICONDUCTORS O-LALF-W2 unknown EAR99 8541.10.00.80
C1N4156PBFREE
Central Semiconductor Corp
Check for Price Obsolete 1.84 V 400 mW SILICON STABISTOR DIODE SINGLE NO 1 1.54 V 20 V O-XALF-W2 e3 DO-35 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN OVER NICKEL WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-XALF-W2 unknown EAR99 8541.10.00.80 2018-10-31
CBAS17PBFREE
Central Semiconductor Corp
Check for Price Yes Obsolete 960 mV 350 mW SILICON STABISTOR DIODE SINGLE YES 1 870 mV R-PDSO-G3 e3 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80 2018-01-31
1N4157
Eastron Corp
Check for Price No Obsolete 2.66 V 250 mW STABISTOR DIODE SINGLE 1 e0 ISOLATED Tin/Lead (Sn/Pb) EASTRON CORP unknown EAR99
MSV601A
Microsemi Corporation
Check for Price No Obsolete 8 V 1 W SILICON STABISTOR DIODE BIDIRECTIONAL COMMON BIPOLAR TERMINAL, 2 ELEMENTS NO 2 AVALANCHE HIGH RELIABILITY Not Qualified O-PALF-W2 e0 DO-201AA 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-201 PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.80
DT-470-CU-12A-4L
Lake Shore Cryotronics Inc
Check for Price Contact Manufacturer LAKE SHORE CRYOTRONICS INC unknown EAR99
ST22
Invensys Sensor Systems
Check for Price No Transferred STABISTOR DIODE e0 Tin/Lead (Sn/Pb) INVENSYS SENSOR SYSTEMS unknown EAR99
BZV86-2V6136
NXP Semiconductors
Check for Price Obsolete 2.8 V 330 mW SILICON STABISTOR DIODE SINGLE NO 1 2.35 V 5 V Not Qualified O-LALF-W2 DO-35 150 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NXP SEMICONDUCTORS unknown EAR99 8541.10.00.80
DT-470-ET-11-1.4D
Lake Shore Cryotronics Inc
Check for Price Contact Manufacturer LAKE SHORE CRYOTRONICS INC unknown EAR99