Filter Your Search
1 - 10 of 404 results
|
BAT54STB-TB6-R1-10001
PanJit Semiconductor
|
Check for Price | Active | 200 mA | 1 V | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-F6 | 125 °C | -55 °C | ISOLATED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAT54ST
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 5 ns | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | Not Qualified | R-PDSO-G3 | 1 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | GREEN, PLASTIC PACKAGE-3 | 3 | |||||||||||||||||||
|
BAT54SWT
Taitron Components Inc
|
Check for Price | Yes | Active | 200 mA | 1 V | 2 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-F3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAT54SDW-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 200 mA | 1 V | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 4 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G6 | e0 | 1 | 125 °C | -65 °C | 240 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
UBAT54STC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 200 mA | 1 V | 5 ns | 4 µA | 330 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | LOW NOISE | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ZETEX PLC | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAT54SW
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | No | Contact Manufacturer | 200 mA | 240 mV | 5 ns | RECTIFIER DIODE | YES | 30 V | SCHOTTKY | 600 mA | e0 | 125 °C | Tin/Lead (Sn/Pb) | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BAT54S
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 mA | 5 ns | 290 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | COMMERCIAL | R-PDSO-G3 | e3 | TO-236AB | 1 | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | unknown | R-PDSO-G3 | 3 | SOT-23 | ||||||||||||||||
|
UBAT54STA
Diodes Incorporated
|
Check for Price | Obsolete | 200 mA | 5 ns | 330 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | LOW NOISE | Not Qualified | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | unknown | EAR99 | 8541.10.00.70 | R-PDSO-G3 | ||||||||||||||||||||||
|
BAT54SWT3
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | R-PDSO-G3 | 3 | SC-70 | CASE 419-02 | ||||||||||||||||||||||||
|
BAT54S
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | 200 mA | 1 V | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 | 25 V | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TRANSYS ELECTRONICS LTD | unknown | EAR99 | SOT-23, 3 PIN |