Part Details for UBAT54STA by Diodes Incorporated
Overview of UBAT54STA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UBAT54STA
UBAT54STA CAD Models
UBAT54STA Part Data Attributes
|
UBAT54STA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UBAT54STA
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW NOISE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UBAT54STA
This table gives cross-reference parts and alternative options found for UBAT54STA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54STA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBAT54STA | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | Zetex / Diodes Inc | UBAT54STA vs UBAT54STA |
UBAT54STC | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Diodes Incorporated | UBAT54STA vs UBAT54STC |
UBAT54S | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | UBAT54STA vs UBAT54S |
UBAT54STC | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | Zetex / Diodes Inc | UBAT54STA vs UBAT54STC |
UBAT54S | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Diodes Incorporated | UBAT54STA vs UBAT54S |