Parametric results for: 1N5822 under Rectifier Diodes

Filter Your Search

1 - 10 of 335 results

|
-
-
-
Manufacturer Part Number: 1n5822 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
1N5822
Shanghai Lunsure Electronic Technology Co Ltd
Check for Price Contact Manufacturer 3 A 525 mV RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY 80 A 1 125 °C SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD unknown EAR99
1N5822US
Semtech Corporation
Check for Price Yes Transferred 3 A 700 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 40 V O-LELF-R2 125 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SEMTECH CORP unknown EAR99 MELF-2 8541.10.00.80 2018-11-02 SEMTECH
1N5822M28
Rectron Semiconductor
Check for Price Obsolete 3 A SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY GENERAL PURPOSE 80 A 1 Not Qualified O-PALF-W2 DO-201AD ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL RECTRON LTD unknown EAR99 O-PALF-W2 8541.10.00.80
1N5822BKLEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Active 3 A SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY GENERAL PURPOSE 80 A 1 Not Qualified O-PALF-W2 e3 DO-201AD ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 O-PALF-W2 8541.10.00.80
JANTXV1N5822
Defense Logistics Agency
Check for Price Active 3 A SILICON RECTIFIER DIODE SINGLE NO 1 SCHOTTKY GENERAL PURPOSE 80 A 1 Qualified O-XALF-W2 MIL-19500/620E ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DEFENSE LOGISTICS AGENCY unknown HERMETIC SEALED PACKAGE-2
1N5822
SEMIKRON
Check for Price Yes Obsolete 3 A 950 mV SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY GENERAL PURPOSE 100 A 1 Not Qualified O-PALF-W2 e3/e4 DO-201 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN/SILVER WIRE AXIAL SEMIKRON INTERNATIONAL compliant EAR99 PLASTIC PACKAGE-2 8541.10.00.80 DO-201 2
1N5822
Jinan Gude Electronic Device Co Ltd
Check for Price Contact Manufacturer 3 A 950 mV 2 mA SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 O-PALF-W2 DO-201AD 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL JINAN GUDE ELECTRONIC DEVICE CO LTD unknown EAR99 O-PALF-W2 8541.10.00.80
1N5822HR
Digitron Semiconductors
Check for Price No Active 3 A 700 mV 1.5 mA SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 150 A 1 O-XALF-W2 e0 MIL-19500 DO-201 150 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 O-XALF-W2 8541.10.00.80
1N5822
Kuwait Semiconductor Co Ltd
Check for Price Obsolete 3 A 525 mV RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY 80 A 1 125 °C FORWARD INTERNATIONAL ELECTRONICS LTD unknown EAR99
1N5822
Galaxy Semi-Conductor Co Ltd
Check for Price Yes Active 3 A 950 mV 2 mA SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 80 A 1 O-PALF-W2 DO-27 125 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99 O-PALF-W2 8541.10.00.80