Datasheets
1N5822BKLEADFREE by: Central Semiconductor Corp

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD,

Part Details for 1N5822BKLEADFREE by Central Semiconductor Corp

Overview of 1N5822BKLEADFREE by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N5822BKLEADFREE

1N5822BKLEADFREE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5822BKLEADFREE Part Data Attributes:

1N5822BKLEADFREE Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
1N5822BKLEADFREE Central Semiconductor Corp Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description O-PALF-W2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5822BKLEADFREE

This table gives cross-reference parts and alternative options found for 1N5822BKLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5822BKLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5822BKLEADFREE vs 1N5822
1N5822_R2_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5822BKLEADFREE vs 1N5822_R2_00001
1N5822-AP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5822BKLEADFREE vs 1N5822-AP
1N5822 Rectifier Diode, Taitron Components Inc 1N5822BKLEADFREE vs 1N5822
1N5822BK Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp 1N5822BKLEADFREE vs 1N5822BK
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, General Instrument Corp 1N5822BKLEADFREE vs 1N5822
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-27 Diotec Electronics Corp 1N5822BKLEADFREE vs 1N5822
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Codi Semiconductor Inc 1N5822BKLEADFREE vs 1N5822
1N5822-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5822BKLEADFREE vs 1N5822-LF
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N5822BKLEADFREE vs 1N5822
Part Number Description Manufacturer Compare
MBR340G Schottky Barrier Rectifier, 40 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG onsemi 1N5822BKLEADFREE vs MBR340G
1N5822CE Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC, DO-15, 2 PIN Promax-Johnton Electronic Corporation 1N5822BKLEADFREE vs 1N5822CE
APD340VGTR-G1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated 1N5822BKLEADFREE vs APD340VGTR-G1
HSB340 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-15, HSMC Corporation 1N5822BKLEADFREE vs HSB340
SB340-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5822BKLEADFREE vs SB340-LF
1N5822H31 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5822BKLEADFREE vs 1N5822H31
1N5822 Schottky Barrier Rectifier, 3.0 A, 40 V, 1250-REEL onsemi 1N5822BKLEADFREE vs 1N5822
MBR340_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5822BKLEADFREE vs MBR340_R2_10001
SB340 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5822BKLEADFREE vs SB340
SB340_R2_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5822BKLEADFREE vs SB340_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5822BKLEADFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5822BKLEADFREE by Central Semiconductor Corp

  • Please alert me when 1N5822BKLEADFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5822BKLEADFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5822BKLEADFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5822BKLEADFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5822BKLEADFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5822BKLEADFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: