Filter Your Search
41 - 50 of 335 results
|
1N5822
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 950 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | DO-201AD | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | JINAN GUDE ELECTRONIC DEVICE CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N5822HR
Digitron Semiconductors
|
Check for Price | No | Active | 3 A | 700 mV | 1.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | O-XALF-W2 | e0 | MIL-19500 | DO-201 | 150 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
1N5822
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 3 A | 525 mV | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 80 A | 1 | 125 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
1N5822
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 3 A | 950 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | DO-27 | 125 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
1N5822U22
Rectron Semiconductor
|
Check for Price | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
1N5822GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 3 A | 950 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | DO-201AD | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||
|
1N5822R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 A | 525 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 70 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
1N5822R
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 260 | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
1N5822
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3 A | 950 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING | EFFICIENCY | 80 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
1N5822-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 |