Parametric results for: SB1645 under Rectifier Diodes

Filter Your Search

1 - 10 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N4151TR
Vishay Intertechnologies
$0.0040 Yes Active 150 mA 1 V 4 ns 50 nA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE NO 75 V 1 FAST RECOVERY 2 A 1 50 V Not Qualified O-XALF-W2 e2 DO-204AH 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant EAR99 8541.10.00.70 Diodes - General Purpose, Power, Switching Vr/75V Io/150mA T/R Vishay 2023-07-25 06:25:12 125.034 8.8 1100.2992000000002 RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0, 1317-36-8, 1333-86-4 50 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
BAS21,215
NXP Semiconductors
$0.0057 Yes Transferred 200 mA 1.25 V 50 ns 100 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 2.5 A 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70 NXP 2024-01-24 11:43:14 7.51 8.8 66.08800000000001 RoHS 2 (2015/863/EU) 2022-06-10 89 YES 7440-48-4, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V4.20 [object Object],[object Object],[object ... more 1075092 TO-236 3 SOT23 [object Object],[object Object]
S1D
SPC Multicomp
$0.0058 Active 1 A 1.8 µs SILICON RECTIFIER DIODE SINGLE YES 200 V 1 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO PLASTIC, SMA, 2 PIN unknown EAR99 8541.10.00.80 RECTIFIER, SINGLE, 1A, 200V, DO-214AC Multicomp Pro 2024-01-11 14:27:13 8.8 DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more DO-214AC 2 Military: -55C to +150C
ES2A
SPC Multicomp
$0.0058 Yes Active 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL MULTICOMP PRO SMB, 2 PIN unknown EAR99 8541.10.00.80 RECTIFIER, SINGLE, 2A, 50V, DO-214AA Multicomp Pro 2024-01-16 11:11:07 8.8 RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 Military: -55C to +150C
1N4005
SPC Multicomp
$0.0064 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY 1 O-PALF-W2 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80 DIODE, STANDARD RECOVERY, 1A, 600V, DO-2 Multicomp Pro 2024-01-16 13:36:58 8.8 RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more Military: -65C to +150C 8.8 283 2490.4
SR150
SPC Multicomp
$0.0069 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 50 V 1 SCHOTTKY FREE WHEELING DIODE 1 O-PALF-W2 DO-41 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80 DIODE, SCHOTTKY, RECTIF, 1A, 50V, DO-41 Multicomp Pro 2024-01-16 11:11:07 8.8 DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more DO-41 2 Military: -55C to +125C 8.8 283 2490.4
1N5817+
SPC Multicomp
$0.0069 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 O-PALF-W2 DO-41 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.80 Multicomp Pro 2023-05-10 11:34:58 8.8 DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more Military: -65C to +125C
MCL4151-TR
Vishay Intertechnologies
$0.0075 Yes Active 150 mA 1 V 4 ns 50 nA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 FAST RECOVERY 2 A 1 50 V Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay MCL4151-TR Small Signal Diode, 200mA 50V, 2-Pin MicroMELF Vishay 2023-03-07 16:10:32 12.3 8.8 108.24000000000001 RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 1317-36-8, 7440-02-0 50 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
BAV70W,115
Nexperia
$0.0086 Yes Active 175 mA 4 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70, 3 PIN compliant EAR99 8541.10.00.70 Diodes - General Purpose, Power, Switching BAV70W/SOT323/SC-70 Nexperia 2023-09-18 06:25:11 5.53518 8.8 48.70958400000001 RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object] [object Object],[object Object],[object ... more SC-70 3 SOT323 [object Object],[object Object] Military: -65C to +150C 1996-09-17 [object Object],[object Object],[object ... more AEC-Q101
BAS70-06,215
Nexperia
$0.0088 Yes Active 70 mA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 70 V 2 SCHOTTKY GENERAL PURPOSE Not Qualified R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC, SMD, 3 PIN compliant EAR99 8541.10.00.70 Nexperia BAS70-06,215 Dual SMT High Swit... more Nexperia 2023-02-22 15:27:29 7.50678 8.8 66.05966400000001 RoHS 2 (2015/863/EU) 2024-06-27 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more TO-236 3 SOT23 [object Object],[object Object] Military: -65C to +150C 1996-10-01